LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM2576TV-12 product image
  • LM2576TV-12 thumbnail 1
  • LM2576TV-12 thumbnail 2
  • LM2576TV-12 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM2576TV-12RoHS

Manufacturer
MPN
LM2576TV-12
LCSC Part #
C38577366
Packaging
TO-220TV-5L
Customer #
Key Attributes
Step-down type 52kHz Fixed 12V 3A TO-220TV-5L Voltage Regulators - DC DC Switching Regulators RoHS
Datasheetpdf iconHTC LM2576TV-12
In-Stock: 96
96 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.8444$ 1.84
10+$ 1.5605$ 15.61
50+$ 1.3821$ 69.11
100+$ 1.1988$ 119.88
500+$ 1.116$ 558.00
1,200+$ 1.0804$ 1296.48
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHTC
PackagingTO-220TV-5L
Operating Temperature-40℃~+125℃
FunctionStep-down type
Frequency - Switching52kHz
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeFixed
TopologyBuck
Operating Voltage40V
Switch tube (built-in/external)Built-in
Output Voltage12V
Output Current3A
Quiescent Current5mA

Introduction

AI Translation

The LM2576 series regulators are monolithic integrated circuits ideally suited for easy and convenient step-down switching regulator designs. All circuits in this series are capable of driving a 3.0A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V, 12V, 15V, and an adjustable output version. These regulators are designed to minimize the number of external components to simplify power supply designs. Standard inductor series optimized for the LM2576 are available from several different inductor manufacturers. Features of the LM2576 include output voltage tolerance of ±4% and oscillator frequency tolerance of ±10% under specified input voltage and output load conditions. An external shutdown function is included, with a typical standby current of 50µA. The output switch incorporates cycle-by-cycle current limiting and thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • 3.3V, 5.0V, 12V, 15V and adjustable output versions
  • Adjustable version output voltage range: 1.23V to 37V, maximum ±4% deviation under line and load conditions
  • Guaranteed 3.0A output current
  • Wide input voltage range: up to 40V
  • Only 4 external components required
  • 52kHz fixed-frequency internal oscillator
  • TTL shutdown capability, low-power standby mode
  • High efficiency
  • Uses readily available standard inductors
  • Thermal shutdown and current limiting protection
  • Moisture Sensitivity Level 3 for surface mount packages

Applications

AI Translation
  • Simple, high-efficiency step-down regulator
  • High-efficiency pre-regulator for linear regulators
  • On-board switching regulator
  • Positive-to-negative voltage converter
  • Negative voltage boost converter
  • Power supply for battery chargers