Walsin 0402N0R5B250CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0402N0R5B250CT |
| LCSC Part # | C3857587 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 0.5pF C0G 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0051 | $ 0.01 |
| 200+ | $ 0.002 | $ 0.40 |
| 500+ | $ 0.0019 | $ 0.95 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 | |
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 0.5pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RF15N0R5B250CT | Walsin | 0402 | 0 | $ 0.0096 | ||
| 0402N0R5C250CT | Walsin | 0402 | 0 | $ 0.0036 | ||
| HH15N0R5B250CT | Walsin | 0402 | 0 | $ 0.0163 | ||
| HH15N0R5D500CT | Walsin | 0402 | 0 | $ 0.0068 | ||
| HH15N0R5B500CT | Walsin | 0402 | 0 | $ 0.0103 | ||
| 0402N0R5D500CT | Walsin | 0402 | 0 | $ 0.0021 | ||
| RF15N0R5D500CT | Walsin | 0402 | 0 | $ 0.0096 | ||
| HH15N0R5C500CT | Walsin | 0402 | 0 | $ 0.0068 | ||
| RF15N0R5A101CT | Walsin | 0402 | 0 | $ 0.0683 | ||
| RF15N0R5B201CT | Walsin | 0402 | 0 | $ 0.0397 |

