LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603X472K4RECAUTO7411 product image
Images for reference only

KEMET C0603X472K4RECAUTO7411

Manufacturer
MPN
C0603X472K4RECAUTO7411
LCSC Part #
C3857557
Packaging
0603
Customer #
Key Attributes
4.7nF X7R ±10% 16V 0603 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0603X472K4RECAUTO7411
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0238$ 0.02
200+$ 0.0093$ 1.86
500+$ 0.0089$ 4.45
1,000+$ 0.0088$ 8.80
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance4.7nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating16V

Introduction

AI Translation

KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.

Features

AI Translation
  • AEC-Q200 automotive certified
  • ESD certified per HBM AEC Q200-002
  • Available in EIA 0402, 0603, 0805, 1206 case sizes
  • DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
  • Capacitance range: 1nF to 2.2μF
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • 100% pure matte tin termination for excellent solderability
  • Non-polarized device, reducing mounting concerns
  • Flexible termination option available

Applications

AI Translation

Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CC0603KRX7R7BB472YAGEO06032,900$ 0.0066
C0603C472K4RACAUTOKEMET06032,480$ 0.028
C0603C472K4RECAUTOKEMET06031,900$ 0.0499
AC0603KRX7R7BB472YAGEO0603200$ 0.0106
C0603C472K4RACTUKEMET06030$ 0.0053
C0603X472K4REC7411KEMET06030$ 0.0131
C0603Y472K4RACTUKEMET06030$ 0.0712
C0603C472K4RALTUKEMET06030$ 0.0678
0603J0160472KXTKnowles06030$ 0.0878
0603Y0160472KXTKnowles06030$ 0.1049
VJ0603Y472KLJAJ32VISHAY06030$ 0.3036
VJ0603Y472KXJPW1BCVISHAY06030$ 0.0174
GA0603Y472KXJAC31GVISHAY06030$ 0.0171
GA0603Y472KXJAP31GVISHAY06030$ 0.0171
VJ0603Y472KXJCW1BCVISHAY06030$ 0.0197
GA0603Y472KBJAT31GVISHAY06030$ 0.0217
VJ0603Y472KXJAPVISHAY06030$ 0.0413
VJ0603Y472KXJACVISHAY06030$ 0.0422
0603B472K160NTFH06030$ 0.0036
0603B472K160CTWalsin06030$ 0.0034