Walsin 0805B332K160CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0805B332K160CT |
| LCSC Part # | C3856961 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 3.3nF X7R ±10% 16V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0076 | $ 0.01 |
| 200+ | $ 0.003 | $ 0.60 |
| 500+ | $ 0.0029 | $ 1.45 |
| 1,000+ | $ 0.0028 | $ 2.80 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 3.3nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 3.3nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B332K501CT | Walsin | 0805 | 1,850 | $ 0.019 | ||
| SH21B332K160CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| 0805B332K250CT | Walsin | 0805 | 0 | $ 0.0076 | ||
| SH21B332K250CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| 0805B332K500CT | Walsin | 0805 | 0 | $ 0.0104 | ||
| SH21B332K500CT | Walsin | 0805 | 0 | $ 0.0284 | ||
| 0805B332K101 | Walsin | 0805 | 0 | $ 0.007 | ||
| 0805B332K101CT | Walsin | 0805 | 0 | $ 0.012 | ||
| SH21B332K101CT | Walsin | 0805 | 0 | $ 0.0379 | ||
| 0805B332K201CT | Walsin | 0805 | 0 | $ 0.0082 | ||
| 0805B332K251CT | Walsin | 0805 | 0 | $ 0.0151 | ||
| 0805B332J160CT | Walsin | 0805 | 0 | $ 0.0252 | ||
| 0805B332J250CT | Walsin | 0805 | 0 | $ 0.0252 | ||
| 0805B332J500CT | Walsin | 0805 | 0 | $0.0018 $0.0177 | ||
| 0805B332J101CT | Walsin | 0805 | 0 | $ 0.0334 | ||
| 0805B332K631CT | Walsin | 0805 | 0 | $ 0.0136 | ||
| SH21B332K631CT | Walsin | 0805 | 0 | $ 0.0604 | ||
| 0805B332J201CT | Walsin | 0805 | 0 | $ 0.0334 | ||
| 0805B332J251CT | Walsin | 0805 | 0 | $ 0.0334 | ||
| 0805B332K102CT | Walsin | 0805 | 0 | $ 0.0444 |

