LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C510G4HAC7867 product image
Images for reference only

KEMET C0402C510G4HAC7867RoHS

Manufacturer
MPN
C0402C510G4HAC7867
LCSC Part #
C3856885
Packaging
0402
Customer #
Key Attributes
51pF X8R ±2% 16V 0402 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0402C510G4HAC7867
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.012$ 0.01
200+$ 0.0047$ 0.94
500+$ 0.0045$ 2.25
1,000+$ 0.0044$ 4.40
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance51pF
Temperature CoefficientX8R
Tolerance±2%
Voltage Rating16V

Introduction

AI Translation

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Features

AI Translation
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Applications

AI Translation

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
C0402C510G4HACAUTOKEMET04020$ 0.0151
C0402C510G3HACAUTOKEMET04020$ 0.0151
C0402C510G3HAC7867KEMET04020$ 0.012
C0402C510G5HAC7867KEMET04020$ 0.0098
C0402C510G5HACAUTOKEMET04020$ 0.0151
C0402C510F4HAC7867KEMET04020$ 0.0219
C0402C510F4HACAUTOKEMET04020$ 0.0274
C0402C510F3HAC7867KEMET04020$ 0.0219
C0402C510F3HACAUTOKEMET04020$ 0.0274
C0402C510F5HAC7867KEMET04020$ 0.0219
C0402C510F5HACAUTOKEMET04020$ 0.0747
C0402C510K4HACAUTOKEMET04020$ 0.0112
C0402C510J4HACAUTOKEMET04020$ 0.0116
C0402C510M4HAC7867KEMET04020$ 0.0047
C0402C510K4HAC7867KEMET04020$ 0.0047
C0402C510J4HAC7867KEMET04020$ 0.0062
C0402C510M4HACAUTOKEMET04020$ 0.0144
C0402C510J3HAC7867KEMET04020$ 0.0051
C0402C510K3HACAUTOKEMET04020$ 0.0112
C0402C510M3HAC7867KEMET04020$ 0.0047