Walsin 1206B151J500CT
| Manufacturer | WalsinAsian Brands |
| MPN | 1206B151J500CT |
| LCSC Part # | C3856534 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 150pF X7R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0377 | $ 0.04 |
| 200+ | $ 0.0146 | $ 2.92 |
| 500+ | $ 0.0141 | $ 7.05 |
| 1,000+ | $ 0.0139 | $ 13.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 150pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1206 | |
| Capacitance | 150pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206B151J101CT | Walsin | 1206 | 0 | $ 0.037 | ||
| 1206B151J251CT | Walsin | 1206 | 0 | $ 0.0465 | ||
| 1206B151J501CT | Walsin | 1206 | 0 | $ 0.0512 | ||
| 1206B151J102CT | Walsin | 1206 | 0 | $ 0.0621 | ||
| 1206B151J202CT | Walsin | 1206 | 0 | $ 0.0644 | ||
| 1206B151M500CT | Walsin | 1206 | 0 | $ 0.0252 | ||
| SH31B151K500CT | Walsin | 1206 | 0 | $ 0.0425 | ||
| 1206B151K500CT | Walsin | 1206 | 0 | $ 0.0211 | ||
| 1206B151K101CT | Walsin | 1206 | 0 | $ 0.0239 | ||
| SH31B151K101CT | Walsin | 1206 | 0 | $ 0.0392 | ||
| 1206B151K201CT | Walsin | 1206 | 0 | $ 0.0277 | ||
| 1206B151M251CT | Walsin | 1206 | 0 | $ 0.0331 | ||
| 1206B151K251CT | Walsin | 1206 | 0 | $ 0.0277 | ||
| 1206B151K501CT | Walsin | 1206 | 0 | $ 0.0365 | ||
| 1206B151M501CT | Walsin | 1206 | 0 | $ 0.0398 | ||
| 1206N151J500CT | Walsin | 1206 | 0 | $ 0.019 | ||
| 1206N151J101CT | Walsin | 1206 | 0 | $ 0.0219 | ||
| 1206B151K631CT | Walsin | 1206 | 0 | $0.0045 $0.0441 | ||
| 1206N151J201CT | Walsin | 1206 | 0 | $ 0.0469 | ||
| 1206N151J251CT | Walsin | 1206 | 0 | $ 0.0252 |

