KEMET C0603C279D5GAC7867
| Manufacturer | |
| MPN | C0603C279D5GAC7867 |
| LCSC Part # | C3856482 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.7pF C0G 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0502 | $ 0.05 |
| 200+ | $ 0.0195 | $ 3.90 |
| 500+ | $ 0.0188 | $ 9.40 |
| 1,000+ | $ 0.0184 | $ 18.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.7pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FCC0603N2R7C500CT | FOJAN | 0603 | 220,900 | $ 0.0084 | ||
| 0603CG2R7C500NT | FH | 0603 | 62,200 | $ 0.0114 | ||
| CGA0603C0G2R7C500JT | HRE | 0603 | 4,000 | $ 0.0073 | ||
| AC0603BRNPO9BN2R7 | YAGEO | 0603 | 3,920 | $ 0.0286 | ||
| TCC0603COG2R7B500CT | CCTC | 0603 | 2,400 | $ 0.005 | ||
| CL10C2R7CB8NNNC | Samsung Electro-Mechanics | 0603 | 750 | $ 0.0124 | ||
| 0603J0502P70DAT | Knowles | 0603 | 0 | $ 0.1333 | ||
| 06035A2R7CAT2A | Kyocera AVX | 0603 | 0 | $ 0.0217 | ||
| GRM1885C1H2R7BA01D | muRata | 0603 | 0 | $ 0.0234 | ||
| GRM1885C1H2R7CA01D | muRata | 0603 | 0 | $ 0.0099 | ||
| GCM1885C1H2R7BA16J | muRata | 0603 | 0 | $ 0.2127 | ||
| GCM1885C1H2R7WA16J | muRata | 0603 | 0 | $ 0.3199 | ||
| GCM1885C1H2R7WA16D | muRata | 0603 | 0 | $ 0.3428 | ||
| GCM1885C1H2R7BA16D | muRata | 0603 | 0 | $ 0.1977 | ||
| GRM1885C1H2R7BZ01D | muRata | 0603 | 0 | $ 0.0069 | ||
| VJ0603A2R7DLAAJ32 | VISHAY | 0603 | 0 | $ 0.4053 | ||
| VJ0603A2R7CLAAJ32 | VISHAY | 0603 | 0 | $ 0.7548 | ||
| TCC0603COG2R7C500CT | CCTC | 0603 | 0 | $ 0.0037 | ||
| 0603CG2R7B500NT | FH | 0603 | 0 | $ 0.0063 | ||
| FN18N2R7C500PSG | PSA | 0603 | 0 | $ 0.0047 |

