TDK C2012X7R1V105M125AB
| Manufacturer | |
| MPN | C2012X7R1V105M125AB |
| LCSC Part # | C3855872 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 1uF X7R ±20% 35V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0523 | $ 0.05 |
| 200+ | $ 0.0203 | $ 4.06 |
| 500+ | $ 0.0196 | $ 9.80 |
| 1,000+ | $ 0.0192 | $ 19.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0805 | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 35V |
Report an ErrorShow similar products (0) >
C3855872 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC0805X7R105M500FT | CCTC | 0805 | 913,480 | $ 0.0469 | ||
| CL21B105MBFNNNE | Samsung Electro-Mechanics | 0805 | 6,600 | $0.0306 $0.0309 | ||
| MMJCG21GCB7105MTPA01 | Taiyo Yuden | 0805 | 370 | $ 0.3553 | ||
| GCM21BR7YA105MA55L | muRata | 0805 | 0 | $ 0.147 | ||
| GCM21BR7YA105MA55K | muRata | 0805 | 0 | $ 0.1125 | ||
| GRM219R7YA105MA12D | muRata | 0805 | 0 | $ 0.1206 | ||
| GMK212B7105MGHT | Taiyo Yuden | 0805 | 0 | $ 0.0394 | ||
| GMK212B7105MG-T | Taiyo Yuden | 0805 | 0 | $ 0.0266 | ||
| GMJ212CB7105MGHT | Taiyo Yuden | 0805 | 0 | $ 0.1381 | ||
| MLASG21GSB7105MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.103 | ||
| MSASG21GSB7105MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.0403 | ||
| MCASG21GSB7105MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1147 | ||
| MBJCG21GCB7105MTPA01 | Taiyo Yuden | 0805 | 0 | $ 0.31 | ||
| MCJCG21GCB7105MTPA01 | Taiyo Yuden | 0805 | 0 | $ 0.31 | ||
| MMASG21GSB7105MTNA01 | Taiyo Yuden | 0805 | 0 | $ 0.1311 | ||
| MCASG21GSB7105MTNA1J | Taiyo Yuden | 0805 | 0 | $ 0.1147 | ||
| MCJCG21GCB7105MTPA1J | Taiyo Yuden | 0805 | 0 | $ 0.31 | ||
| CGA4J3X7R1V105M125AB | TDK | 0805 | 0 | $ 0.0439 | ||
| CGA4J3X7R1V105M125AE | TDK | 0805 | 0 | $ 0.086 | ||
| C2012X7R1V105M125AE | TDK | 0805 | 0 | $ 0.0588 |

