Knowles 1210Y0160562JCT
| Manufacturer | |
| MPN | 1210Y0160562JCT |
| LCSC Part # | C3855802 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | 5.6nF C0G ±5% 16V 1210 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.4067 | $ 0.41 |
| 200+ | $ 0.1574 | $ 31.48 |
| 500+ | $ 0.1519 | $ 75.95 |
| 1,000+ | $ 0.1492 | $ 149.20 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1210 | |
| Capacitance | 5.6nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1210C562J5GACTU | KEMET | 1210 | 0 | $ 0.3061 | ||
| C1210C562J5GALTU | KEMET | 1210 | 0 | $ 0.2384 | ||
| C1210C562J5GAC7800 | KEMET | 1210 | 0 | $ 0.3745 | ||
| C1210C562J5GAL7800 | KEMET | 1210 | 0 | $ 0.2996 | ||
| 1210Y0160562JFR | Knowles | 1210 | 0 | $ 1.0322 | ||
| 1210J0160562JCT | Knowles | 1210 | 0 | $ 0.3447 | ||
| 1210Y0250562JFR | Knowles | 1210 | 0 | $ 1.0322 | ||
| 1210J0500562JCT | Knowles | 1210 | 0 | $ 0.3447 | ||
| 1210J0630562JAT | Knowles | 1210 | 0 | $ 2.1424 | ||
| 1210J0630562JCT | Knowles | 1210 | 0 | $ 0.3447 | ||
| MA1210CG562J500 | Meritek | 1210 | 0 | $ 0.3124 | ||
| VJ1210A562JLAAJ32 | VISHAY | 1210 | 0 | $ 0.798 | ||
| GA1210A562JXAAR31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A562JXAAT31G | VISHAY | 1210 | 0 | $ 0.0955 | ||
| GA1210A562JBAAR31G | VISHAY | 1210 | 0 | $ 0.109 | ||
| VJ1210A562JXAAT | VISHAY | 1210 | 0 | $ 0.2443 | ||
| 1210N562J500CT | Walsin | 1210 | 0 | $ 0.151 | ||
| C1210C562J1GACTU | KEMET | 1210 | 0 | $ 0.3176 | ||
| VJ1210A562JLBAJ32 | VISHAY | 1210 | 0 | $ 0.7394 | ||
| GA1210A562JXBAT31G | VISHAY | 1210 | 0 | $ 0.0955 |

