Venkel C0603C0G500-331KNE
| Manufacturer | |
| MPN | C0603C0G500-331KNE |
| LCSC Part # | C3854920 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 330pF C0G ±10% 50V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0091 | $ 0.01 |
| 200+ | $ 0.0035 | $ 0.70 |
| 500+ | $ 0.0034 | $ 1.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VJ0603D331KXAAJ | VISHAY | 0603 | 100 | $ 0.1362 | ||
| C0603C331K5GACTU | KEMET | 0603 | 0 | $ 0.0118 | ||
| 0603Y0500331KFR | Knowles | 0603 | 0 | $ 0.2587 | ||
| 0603Y0500331KAR | Knowles | 0603 | 0 | $ 0.2587 | ||
| 0603J0500331KAT | Knowles | 0603 | 0 | $ 0.1997 | ||
| MA0603CG331K500 | Meritek | 0603 | 0 | $ 0.0154 | ||
| VJ0603A331KLAAJ32 | VISHAY | 0603 | 0 | $ 0.3036 | ||
| GA0603A331KXAAC31G | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A331KXAAP31G | VISHAY | 0603 | 0 | $ 0.0193 | ||
| GA0603A331KBAAT31G | VISHAY | 0603 | 0 | $ 0.0244 | ||
| VJ0603A331KXACW1BC | VISHAY | 0603 | 0 | $ 0.0085 | ||
| VJ0603A331KXAAC | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603A331KXAAP | VISHAY | 0603 | 0 | $ 0.037 | ||
| VJ0603A331KFAAC | VISHAY | 0603 | 0 | $ 0.1036 | ||
| VJ0603D331KXAAT | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D331KXAAR | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D331KLAAT | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D331KLAAR | VISHAY | 0603 | 0 | $ 0.1043 | ||
| VJ0603D331KLAAJ | VISHAY | 0603 | 0 | $ 0.1043 | ||
| MT18N331K500CT | Walsin | 0603 | 0 | $ 0.0203 |

