Meritek MA0201CG390F500
| Manufacturer | |
| MPN | MA0201CG390F500 |
| LCSC Part # | C3854912 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 39pF C0G ±1% 50V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0174 | $ 0.02 |
| 200+ | $ 0.0068 | $ 1.36 |
| 500+ | $ 0.0065 | $ 3.25 |
| 1,000+ | $ 0.0064 | $ 6.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM0335C1H390FA01D | muRata | 0201 | 15,040 | $ 0.0241 | ||
| CGA0201C0G390J500ET | HRE | 0201 | 14,800 | $0.0017 $0.0021 | ||
| TCC0201COG390J500ZT | CCTC | 0201 | 11,750 | $ 0.0015 | ||
| FN03N390J500PLG | PSA | 0201 | 100 | $ 0.0012 | ||
| GCM0335C1H390FA16D | muRata | 0201 | 0 | $ 0.0212 | ||
| GCM0335C1H390FA16J | muRata | 0201 | 0 | $ 0.0103 | ||
| GRT0335C1H390FA02D | muRata | 0201 | 0 | $ 0.0071 | ||
| C0201C0G500-390FNP | Venkel | 0201 | 0 | $ 0.0075 | ||
| 0201N390F500CT | Walsin | 0201 | 0 | $ 0.0044 | ||
| MA0201CG390K500 | Meritek | 0201 | 0 | $ 0.0071 | ||
| GRM0335C1H390JA01D | muRata | 0201 | 0 | $ 0.0019 | ||
| GRM0335C1H390GA01D | muRata | 0201 | 0 | $ 0.005 | ||
| GCM0335C1H390JA16J | muRata | 0201 | 0 | $ 0.0089 | ||
| GCM0335C1H390GA16J | muRata | 0201 | 0 | $ 0.0119 | ||
| GRM0335C1H390JA01J | muRata | 0201 | 0 | $ 0.0019 | ||
| GRM0335C1H390GA01J | muRata | 0201 | 0 | $ 0.0025 | ||
| UMK063CG390JTHF | Taiyo Yuden | 0201 | 0 | $ 0.0111 | ||
| CGA1A2C0G1H390J030BA | TDK | 0201 | 0 | $ 0.0081 | ||
| VJ0201A390JXACW1BC | VISHAY | 0201 | 0 | $ 0.0135 | ||
| 0201CG390J500NT | FH | 0201 | 0 | $ 0.0007 |

