Venkel C0805X7R500-223KNE
| Manufacturer | |
| MPN | C0805X7R500-223KNE |
| LCSC Part # | C3854831 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 22nF X7R ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0113 | $ 0.01 |
| 200+ | $ 0.0044 | $ 0.88 |
| 500+ | $ 0.0043 | $ 2.15 |
| 1,000+ | $ 0.0042 | $ 4.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 22nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 22nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC0805KRX7R9BB223 | YAGEO | 0805 | 359,500 | $ 0.0165 | ||
| 0805B223K500NT | FH | 0805 | 103,600 | $0.0112 $0.0113 | ||
| 0805B223K500CT | Walsin | 0805 | 51,900 | $ 0.015 | ||
| CL21B223KBANNNC | Samsung Electro-Mechanics | 0805 | 31,200 | $ 0.0084 | ||
| TCC0805X7R223K500DT | CCTC | 0805 | 27,100 | $0.0097 $0.0098 | ||
| CGA0805X7R223K500KT | HRE | 0805 | 16,300 | $ 0.0117 | ||
| 0805X7R223K500NT | AIDE CAPACITOR | 0805 | 4,000 | $ 0.0064 | ||
| AC0805KRX7R9BB223 | YAGEO | 0805 | 3,250 | $ 0.0281 | ||
| AS0805KRX7R9BB223 | YAGEO | 0805 | 1,760 | $ 0.0256 | ||
| FN21X223K500PXG | PSA | 0805 | 1,100 | $ 0.0096 | ||
| VJ0805Y223KXACW1BC | VISHAY | 0805 | 250 | $ 0.1184 | ||
| TCC0805X7R223K500DTS | CCTC | 0805 | 35 | $ 0.0086 | ||
| UMJ212BB7223KGHT | Taiyo Yuden | 0805 | 30 | $ 0.0985 | ||
| C0805C223K5RACAUTO | KEMET | 0805 | 0 | $ 0.0189 | ||
| 08055C223KAT2A | Kyocera AVX | 0805 | 0 | $ 0.0167 | ||
| GCJ216R71H223KA01D | muRata | 0805 | 0 | $ 0.1637 | ||
| CL21B223KBCNNNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0126 | ||
| CL21B223KBANFNC | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0104 | ||
| C2012X7R1H223KT000N | TDK | 0805 | 0 | $ 0.0325 | ||
| FCC0805B223K500DT | FOJAN | 0805 | 0 | $0.0054 $0.0077 |

