VISHAY VJ0805A680JXAAC
| Manufacturer | |
| MPN | VJ0805A680JXAAC |
| LCSC Part # | C3854826 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 68pF C0G ±5% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0746 | $ 0.07 |
| 200+ | $ 0.0289 | $ 5.78 |
| 500+ | $ 0.0279 | $ 13.95 |
| 1,000+ | $ 0.0274 | $ 27.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 68pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805CG680J500NT | FH | 0805 | 35,000 | $ 0.0079 | ||
| FCC0805N680J500BT | FOJAN | 0805 | 25,100 | $ 0.0069 | ||
| CGA0805C0G680J500HT | HRE | 0805 | 2,700 | $ 0.0109 | ||
| 0805C0G680J500NT | AIDE CAPACITOR | 0805 | 2,600 | $ 0.0064 | ||
| C0805X680J5GAC7800 | KEMET | 0805 | 0 | $ 0.0581 | ||
| C0805C680J5GACTU | KEMET | 0805 | 0 | $ 0.0118 | ||
| C0805C680J5GACAUTO | KEMET | 0805 | 0 | $ 0.0195 | ||
| C0805X680J5GACAUTO | KEMET | 0805 | 0 | $ 0.0693 | ||
| C0805C680J5GALTU | KEMET | 0805 | 0 | $ 0.0527 | ||
| CBR08C680J5GAC | KEMET | 0805 | 0 | $ 0.5724 | ||
| 08055A680JAT2A | Kyocera AVX | 0805 | 0 | $ 0.0176 | ||
| VJ0805A680JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| VJ0805A680JXAPW1BC | VISHAY | 0805 | 0 | $ 0.0255 | ||
| VJ0805A680JXAMP | VISHAY | 0805 | 0 | $ 0.0528 | ||
| VJ0805A680JXAAP | VISHAY | 0805 | 0 | $ 0.0528 | ||
| VJ0805A680JXAMC | VISHAY | 0805 | 0 | $ 0.0528 | ||
| VJ0805A680JFAAP | VISHAY | 0805 | 0 | $ 0.1537 | ||
| TCC0805COG680J500BT | CCTC | 0805 | 0 | $ 0.0062 | ||
| HGC0805G0680J500NTGJ | Chinocera | 0805 | 0 | $ 0.0076 | ||
| FN21N680J500PAG | PSA | 0805 | 0 | $ 0.0087 |

