Samsung Electro-Mechanics CL10B225KP8NNWC
| Manufacturer | |
| MPN | CL10B225KP8NNWC |
| LCSC Part # | C3854741 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.2uF X7R ±10% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0224 | $ 0.02 |
| 200+ | $ 0.0087 | $ 1.74 |
| 500+ | $ 0.0084 | $ 4.20 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL10B225KP8NNNC | Samsung Electro-Mechanics | 0603 | 319,440 | $ 0.0353 | ||
| CC0603KRX7R6BB225 | YAGEO | 0603 | 219,820 | $ 0.059 | ||
| GRM188R71A225KE15D | muRata | 0603 | 199,640 | $ 0.0417 | ||
| 0603B225K100NT | FH | 0603 | 101,500 | $0.0572 $0.0577 | ||
| CL10B225KP8NFNC | Samsung Electro-Mechanics | 0603 | 11,520 | $ 0.0516 | ||
| CS1608X7R225K100NRB | SAMWHA | 0603 | 11,420 | $ 0.0247 | ||
| GRM188R71A225KE15J | muRata | 0603 | 6,140 | $ 0.0302 | ||
| CSA0603X7R225K100JT | HRE | 0603 | 5,860 | $ 0.0248 | ||
| 0603B225K100CT | Walsin | 0603 | 4,400 | $ 0.0213 | ||
| CGA0603X7R225K100JT | HRE | 0603 | 3,160 | $ 0.0255 | ||
| LMK107B7225KA-TR | Taiyo Yuden | 0603 | 2,380 | $ 0.0423 | ||
| C0603C225K8RAC7867 | KEMET | 0603 | 1,840 | $ 0.076 | ||
| 0603ZC225KAT2A | Kyocera AVX | 0603 | 400 | $ 0.0391 | ||
| C0603C225K8RACTU | KEMET | 0603 | 13 | $ 0.287 | ||
| LMK107B7225KA-T | Taiyo Yuden | 0603 | 0 | $ 0.0173 | ||
| MSASL168SB7225KTNB25 | Taiyo Yuden | 0603 | 0 | $ 0.0157 | ||
| C1608X7R1A225K080AE | TDK | 0603 | 0 | $ 0.1687 | ||
| TCC0603X7R225K100CT | CCTC | 0603 | 0 | $ 0.0124 | ||
| TCC0603X7R225K100CTM | CCTC | 0603 | 0 | $ 0.0237 | ||
| FS18X225K100PBG | PSA | 0603 | 0 | $ 0.0207 |

