KEMET C0402C390J8GAC7867
| Manufacturer | |
| MPN | C0402C390J8GAC7867 |
| LCSC Part # | C3853065 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 39pF C0G ±5% 10V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0836 | $ 0.08 |
| 200+ | $ 0.0324 | $ 6.48 |
| 500+ | $ 0.0313 | $ 15.65 |
| 1,000+ | $ 0.0307 | $ 30.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 39pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0402 | |
| Capacitance | 39pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C390J4GACTU | KEMET | 0402 | 0 | $ 0.0665 | ||
| C0402C390J4GAC7867 | KEMET | 0402 | 0 | $ 0.0836 | ||
| C0402C390J3GAC7867 | KEMET | 0402 | 0 | $ 0.0542 | ||
| MA0402CG390J100 | Meritek | 0402 | 0 | $ 0.005 | ||
| MA0402CG390J160 | Meritek | 0402 | 0 | $ 0.005 | ||
| GRM1555C1E390JA01D | muRata | 0402 | 0 | $ 0.0047 | ||
| VJ0402A390JXQPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A390JXQCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402A390JXJPW1BC | VISHAY | 0402 | 0 | $ 0.0115 | ||
| VJ0402A390JXJCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| VJ0402D390JXJAJHT | VISHAY | 0402 | 0 | $ 0.1145 | ||
| VJ0402A390JLXAJ32 | VISHAY | 0402 | 0 | $ 0.2429 | ||
| VJ0402A390JXXCW1BC | VISHAY | 0402 | 0 | $ 0.0141 | ||
| GA0402A390JXXAP31G | VISHAY | 0402 | 0 | $ 0.0208 | ||
| GA0402A390JXXAC31G | VISHAY | 0402 | 0 | $ 0.0208 | ||
| VJ0402D390JLXAP | VISHAY | 0402 | 0 | $ 0.2021 | ||
| VJ0402D390JLXAJ | VISHAY | 0402 | 0 | $ 0.2021 | ||
| VJ0402D390JXXAC | VISHAY | 0402 | 0 | $ 0.2021 | ||
| 0402N390J100CT | Walsin | 0402 | 0 | $ 0.0016 | ||
| 0402N390J160CT | Walsin | 0402 | 0 | $ 0.0016 |

