Walsin 1812N101K501CT
| Manufacturer | WalsinAsian Brands |
| MPN | 1812N101K501CT |
| LCSC Part # | C3852659 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 100pF C0G ±10% 500V 1812 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1812 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1812 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0625 | $ 0.06 |
| 200+ | $ 0.0242 | $ 4.84 |
| 500+ | $ 0.0234 | $ 11.70 |
| 1,000+ | $ 0.0229 | $ 22.90 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1812 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 1812 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1812N101K631CT | Walsin | 1812 | 0 | $ 0.0625 | ||
| 1812N101K102CT | Walsin | 1812 | 0 | $ 0.0625 | ||
| 1812N101K202CT | Walsin | 1812 | 0 | $ 0.072 | ||
| 1812N101K302CT | Walsin | 1812 | 0 | $ 0.0751 | ||
| 1812N101J501CT | Walsin | 1812 | 0 | $ 0.0625 | ||
| 1812N101J631CT | Walsin | 1812 | 0 | $ 0.0625 | ||
| 1812N101J102CT | Walsin | 1812 | 0 | $ 0.1715 | ||
| 1812N101J202CT | Walsin | 1812 | 0 | $ 0.072 | ||
| 1812N101J302CT | Walsin | 1812 | 0 | $ 0.2052 | ||
| 1812N101G501CT | Walsin | 1812 | 0 | $ 0.15 | ||
| 1812N101G102CT | Walsin | 1812 | 0 | $ 0.142 | ||
| 1812N101G202CT | Walsin | 1812 | 0 | $ 0.1636 | ||
| 1812N101G302CT | Walsin | 1812 | 0 | $ 0.1654 | ||
| 1812N101F302CT | Walsin | 1812 | 0 | $ 0.2818 |

