Meritek HC1206CG152J251
| Manufacturer | |
| MPN | HC1206CG152J251 |
| LCSC Part # | C3852286 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 1.5nF C0G ±5% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1256 | $ 0.13 |
| 200+ | $ 0.0486 | $ 9.72 |
| 500+ | $ 0.0469 | $ 23.45 |
| 1,000+ | $ 0.0461 | $ 46.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High voltage rating for given size.
- High reliability and thermal stability.
Applications
AI Translation
- DC-DC converter
- High-voltage coupling/DC blocking
- Backlight inverter
- LAN/WLAN interface
- Power supply
- Snubber in high-frequency power converters
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TCC1206COG152J631DT | CCTC | 1206 | 4,280 | $ 0.0357 | ||
| 1206C0G152J501NT | AIDE CAPACITOR | 1206 | 1,920 | $ 0.0702 | ||
| CGA1206C0G152J501KT | HRE | 1206 | 620 | $ 0.0619 | ||
| C1206X152JAGEC | KEMET | 1206 | 0 | $ 0.3198 | ||
| C1206C152JAGEC7800 | KEMET | 1206 | 0 | $ 0.0417 | ||
| C1206C152JAGECAUTO | KEMET | 1206 | 0 | $ 0.0474 | ||
| C1206C152JAGEC7210 | KEMET | 1206 | 0 | $ 0.0417 | ||
| C1206X152JAGEC7800 | KEMET | 1206 | 0 | $ 0.1962 | ||
| C1206X152JAGEC7210 | KEMET | 1206 | 0 | $ 0.1892 | ||
| C1206X152JAGECAUTO | KEMET | 1206 | 0 | $ 0.2598 | ||
| C1206C152JBGACAUTO | KEMET | 1206 | 0 | $ 0.1081 | ||
| 1206J5000152JAT | Knowles | 1206 | 0 | $ 0.9955 | ||
| HC1206CG152J501 | Meritek | 1206 | 0 | $ 0.1732 | ||
| GCM31A5C2J152JX01J | muRata | 1206 | 0 | $ 0.2568 | ||
| GCM31A5C2J152JX01D | muRata | 1206 | 0 | $ 0.0787 | ||
| CL31C152JHH1PNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.1976 | ||
| C3216C0G2J152JT000N | TDK | 1206 | 0 | $ 0.0761 | ||
| C3216C0G2J152J115AA | TDK | 1206 | 0 | $ 0.0305 | ||
| FM31N152J631EEG | PSA | 1206 | 0 | $ 0.0765 | ||
| 1206N152J251CT | Walsin | 1206 | 0 | $ 0.0554 |

