VISHAY VJ1206A150GXEMP
| Manufacturer | |
| MPN | VJ1206A150GXEMP |
| LCSC Part # | C3852215 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 15pF C0G ±2% 500V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2718 | $ 0.27 |
| 200+ | $ 0.1052 | $ 21.04 |
| 500+ | $ 0.1015 | $ 50.75 |
| 1,000+ | $ 0.0997 | $ 99.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 15pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Capacitance | 15pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±2% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C150GCGAC7800 | KEMET | 1206 | 0 | $ 0.3906 | ||
| 1206J6300150GAT | Knowles | 1206 | 0 | $ 0.6243 | ||
| 1206J1K00150GAT | Knowles | 1206 | 0 | $ 0.6243 | ||
| 1206J1K50150GCT | Knowles | 1206 | 0 | $ 0.3536 | ||
| HC1206CG150G501 | Meritek | 1206 | 0 | $ 0.2337 | ||
| HC1206CG150G631 | Meritek | 1206 | 0 | $ 0.2337 | ||
| GCM31A5C2J150GX01D | muRata | 1206 | 0 | $ 0.2546 | ||
| GCM31A5C3A150GX01J | muRata | 1206 | 0 | $ 0.2202 | ||
| GCM31A5C3A150GX01D | muRata | 1206 | 0 | $ 0.2339 | ||
| VJ1206A150GLEAJ32 | VISHAY | 1206 | 0 | $ 1.5852 | ||
| VJ1206A150GXEAP | VISHAY | 1206 | 0 | $ 0.2188 | ||
| VJ1206A150GXEMC | VISHAY | 1206 | 0 | $ 0.2188 | ||
| VJ1206A150GXEAC | VISHAY | 1206 | 0 | $ 0.2188 | ||
| VJ1206A150GLLAJ32 | VISHAY | 1206 | 0 | $ 2.0342 | ||
| 1206N150G501CT | Walsin | 1206 | 0 | $ 0.1016 | ||
| 1206N150G631CT | Walsin | 1206 | 0 | $ 0.1016 | ||
| 1206N150G102CT | Walsin | 1206 | 0 | $ 0.1154 | ||
| 1206N150G202CT | Walsin | 1206 | 0 | $ 0.1109 | ||
| CC1206GRNPOBBN150 | YAGEO | 1206 | 0 | $ 0.2388 | ||
| VJ1206A150FLEAJ32 | VISHAY | 1206 | 0 | $ 3.0743 |

