VISHAY VJ0805V823ZXXCW1BC
| Manufacturer | |
| MPN | VJ0805V823ZXXCW1BC |
| LCSC Part # | C3852071 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 82nF Y5V 25V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 82nF | |
| Temperature Coefficient | Y5V | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 82nF | |
| Temperature Coefficient | Y5V | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1845 | $ 0.18 |
| 200+ | $ 0.0714 | $ 14.28 |
| 500+ | $ 0.0689 | $ 34.45 |
| 1,000+ | $ 0.0677 | $ 67.70 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Capacitance | 82nF | |
| Temperature Coefficient | Y5V | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | 0805 |
| Type | Description | |
|---|---|---|
| Capacitance | 82nF | |
| Temperature Coefficient | Y5V | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805F823M500NT | FH | 0805 | 12 | $ 0.021 | ||
| CC0805JRX7R8BB823 | YAGEO | 0805 | 2,100 | $ 0.0189 | ||
| MA0805YV823Z250 | Meritek | 0805 | 0 | $ 0.0939 | ||
| VJ0805V823MXXCW1BC | VISHAY | 0805 | 0 | $ 0.0153 | ||
| VJ0805V823ZXXPW1BC | VISHAY | 0805 | 0 | $ 0.1382 | ||
| MA0805YV823Z500 | Meritek | 0805 | 0 | $ 0.1089 | ||
| MA0805YV823M500 | Meritek | 0805 | 0 | $ 0.2177 | ||
| CC0805ZRY5V9BB823 | YAGEO | 0805 | 0 | $ 0.0312 | ||
| VJ0805Y823MLXAJ32 | VISHAY | 0805 | 0 | $ 0.3416 | ||
| CC0805KRX7R8BB823 | YAGEO | 0805 | 0 | $ 0.0081 |

