muRata GCQ1555C1H1R4WB01D
| Manufacturer | |
| MPN | GCQ1555C1H1R4WB01D |
| LCSC Part # | C3851994 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.4pF C0G 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1359 | $ 0.14 |
| 200+ | $ 0.0526 | $ 10.52 |
| 500+ | $ 0.0508 | $ 25.40 |
| 1,000+ | $ 0.0499 | $ 49.90 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 1.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 1.4pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GJM1555C1H1R4WB01D | muRata | 0402 | 1,960 | $ 0.0525 | ||
| GJM1555C1H1R4BB01D | muRata | 0402 | 480 | $ 0.0365 | ||
| QSCF500Q1R4A1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.2004 | ||
| QSCF500Q1R4B1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0841 | ||
| QSCF500Q1R4C1GV001T | Johanson Dielectrics | 0402 | 0 | $ 0.0483 | ||
| CBR04C149B5GAC | KEMET | 0402 | 0 | $ 0.0519 | ||
| GCM1555C1H1R4CA16D | muRata | 0402 | 0 | $ 0.0099 | ||
| GRM1555C1H1R4CA01D | muRata | 0402 | 0 | $ 0.0032 | ||
| GCM1555C1H1R4BA16J | muRata | 0402 | 0 | $ 0.0291 | ||
| GCM1555C1H1R4CA16J | muRata | 0402 | 0 | $ 0.0197 | ||
| VJ0402D1R4DLAAC | VISHAY | 0402 | 0 | $ 0.0924 | ||
| VJ0402D1R4DXAAJ | VISHAY | 0402 | 0 | $ 0.0924 | ||
| VJ0402D1R4CLAAC | VISHAY | 0402 | 0 | $ 0.1472 | ||
| VJ0402D1R4CXAAP | VISHAY | 0402 | 0 | $ 0.1472 | ||
| VJ0402D1R4CXAAJ | VISHAY | 0402 | 0 | $ 0.1472 | ||
| VJ0402D1R4CXAAC | VISHAY | 0402 | 0 | $ 0.1472 | ||
| VJ0402D1R4CLAAJ | VISHAY | 0402 | 0 | $ 0.1472 | ||
| VJ0402D1R4BXAAC | VISHAY | 0402 | 0 | $ 0.3381 | ||
| VJ0402D1R4BXAAP | VISHAY | 0402 | 0 | $ 0.3381 | ||
| VJ0402D1R4BLAAP | VISHAY | 0402 | 0 | $ 0.3381 |

