Knowles 1808Y2000274KXT
| Manufacturer | |
| MPN | 1808Y2000274KXT |
| LCSC Part # | C3850258 |
| Packaging | 1808 |
| Customer # | |
| Key Attributes | 270nF X7R ±10% 200V 1808 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 15 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2334 | $ 0.23 |
| 200+ | $ 0.0904 | $ 18.08 |
| 500+ | $ 0.0872 | $ 43.60 |
| 1,500+ | $ 0.0856 | $ 128.40 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1808 | |
| Capacitance | 270nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1808J2000274KXT | Knowles | 1808 | 0 | $ 0.2034 | ||
| 1808J2500274KXT | Knowles | 1808 | 0 | $ 0.2034 | ||
| 1808Y2500274KXT | Knowles | 1808 | 0 | $ 0.2334 | ||
| 1808Y2000274JXT | Knowles | 1808 | 0 | $ 0.2735 | ||
| 1808J2000274JXT | Knowles | 1808 | 0 | $ 0.2383 | ||
| 1808Y2500274JXT | Knowles | 1808 | 0 | $ 0.2735 | ||
| 1808J2500274JXT | Knowles | 1808 | 0 | $ 0.2383 | ||
| 1808J2000274MXT | Knowles | 1808 | 0 | $ 0.1973 | ||
| 1808Y2000274MXT | Knowles | 1808 | 0 | $ 0.2263 | ||
| 1808Y2500274MXT | Knowles | 1808 | 0 | $ 0.2263 | ||
| 1808J2500274MXT | Knowles | 1808 | 0 | $ 0.1973 | ||
| 1808J2000274KXR | Knowles | 1808 | 0 | $ 0.5094 | ||
| 1808Y2000274KXR | Knowles | 1808 | 0 | $ 0.5249 | ||
| 1808J2500274KXR | Knowles | 1808 | 0 | $ 0.5094 | ||
| 1808Y2500274KXR | Knowles | 1808 | 0 | $ 0.5249 |

