LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C472KARECAUTO product image
  • C0805C472KARECAUTO thumbnail 1
  • C0805C472KARECAUTO thumbnail 2
  • C0805C472KARECAUTO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0805C472KARECAUTORoHS

Manufacturer
MPN
C0805C472KARECAUTO
LCSC Part #
C3850223
Packaging
0805
Customer #
Key Attributes
CAP CER 4.7nF 250V X7R 0805
Datasheetpdf iconKEMET C0805C472KARECAUTO
In-Stock: 430
430 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0649$ 0.65
100+$ 0.053$ 5.30
300+$ 0.047$ 14.10
1,000+$ 0.0426$ 42.60
4,000+$ 0.039$ 156.00
8,000+$ 0.0372$ 297.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance4.7nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating250V

Introduction

AI Translation

KEMET ESD-rated commercial and automotive-grade X7R dielectric surface mount capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors are designed to withstand ESD levels per the Human Body Model (HBM) AEC Q200-002 standard. KEMET automotive-grade capacitors also meet the stringent AEC-Q200 qualification requirements of the Automotive Electronics Council.

The X7R dielectric has a maximum operating temperature of 125°C and is considered "temperature stable." The EIA classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications as well as frequency discriminator circuits where Q and stability of capacitance characteristics are not critical. The capacitance of X7R dielectric is predictable over time and voltage, with minimal change compared to the value at 25°C. Capacitance change is limited to ±15% over the temperature range of -55°C to +125°C.

Features

AI Translation
  • AEC-Q200 automotive certified
  • ESD certified per HBM AEC Q200-002
  • Available in EIA 0402, 0603, 0805, 1206 case sizes
  • DC voltage ratings: 16V, 25V, 50V, 63V, 100V, 200V, and 250V
  • Capacitance range: 1nF to 2.2μF
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • 100% pure matte tin termination for excellent solderability
  • Non-polarized device, reducing mounting concerns
  • Flexible termination option available

Applications

AI Translation

Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.