muRata GRM31CR60G107MEA8K
| Manufacturer | |
| MPN | GRM31CR60G107MEA8K |
| LCSC Part # | C3849458 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100uF X5R ±20% 4V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 100uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1242 | $ 0.12 |
| 200+ | $ 0.0481 | $ 9.62 |
| 500+ | $ 0.0464 | $ 23.20 |
| 1,000+ | $ 0.0456 | $ 45.60 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 100uF | |
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 1206 | |
| Capacitance | 100uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X5R | |
| Tolerance | ±20% | |
| Voltage Rating | 4V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CL31A107MQHNNNE | Samsung Electro-Mechanics | 1206 | 2,181,290 | $ 0.1585 | ||
| JMK316BJ107ML-T | Taiyo Yuden | 1206 | 99,945 | $ 0.206 | ||
| TCC1206X5R107M6R3HT | CCTC | 1206 | 94,765 | $ 0.1026 | ||
| GRM31CR60J107ME39L | muRata | 1206 | 41,525 | $ 0.2356 | ||
| 1206X107M6R3NT | FH | 1206 | 35,375 | $ 0.3457 | ||
| JMK316ABJ107ML-T | Taiyo Yuden | 1206 | 15,285 | $ 0.4151 | ||
| CGA1206X5R107M6R3NT | HRE | 1206 | 4,645 | $ 0.1852 | ||
| C1206C107M9PAC7800 | KEMET | 1206 | 2,235 | $ 0.3887 | ||
| 1206X107M6R3CT | Walsin | 1206 | 2,000 | $ 0.3378 | ||
| CC1206MKX5R5BB107 | YAGEO | 1206 | 630 | $ 0.5178 | ||
| AMK316BJ107ML-T | Taiyo Yuden | 1206 | 1 | $ 0.4564 | ||
| GRM31CR60G107MEA8L | muRata | 1206 | 0 | $ 0.1181 | ||
| GRM31CR60G107ME39L | muRata | 1206 | 0 | $ 0.3842 | ||
| AMK316ABJ107ML-T | Taiyo Yuden | 1206 | 0 | $ 0.1548 | ||
| AMK316ABJ107MLHT | Taiyo Yuden | 1206 | 0 | $ 0.1874 | ||
| MBASA31LAB5107MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.2187 | ||
| MLASA31LAB5107MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.6229 | ||
| MSASA31LAB5107MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.1256 | ||
| MMASA31LAB5107MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.6274 | ||
| C3216X5R0G107M160AB | TDK | 1206 | 0 | $ 0.224 |

