Meritek MA0201CG3R6D250
| Manufacturer | |
| MPN | MA0201CG3R6D250 |
| LCSC Part # | C3848993 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | 3.6pF 25V 0201 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0071 | $ 0.01 |
| 200+ | $ 0.0028 | $ 0.56 |
| 500+ | $ 0.0027 | $ 1.35 |
| 1,000+ | $ 0.0026 | $ 2.60 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 | |
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0201 |
| Type | Description | |
|---|---|---|
| Capacitance | 3.6pF | |
| Temperature Coefficient | - | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CSA0201C0G3R6B250ET | HRE | 0201 | 15,000 | $ 0.0027 | ||
| GRM0335C1E3R6BA01D | muRata | 0201 | 14,900 | $ 0.0041 | ||
| QLCD250Q3R6C1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.0401 | ||
| QLCD250Q3R6B1GV001T | Johanson Dielectrics | 0201 | 0 | $ 0.1009 | ||
| GJM0335C1E3R6BB01D | muRata | 0201 | 0 | $ 0.0067 | ||
| GCM0335C1E3R6CA16J | muRata | 0201 | 0 | $ 0.0082 | ||
| GCM0335C1E3R6CA16D | muRata | 0201 | 0 | $ 0.0092 | ||
| GJM0335C1E3R6BB01J | muRata | 0201 | 0 | $ 0.0163 | ||
| GJM0335C1E3R6CB01J | muRata | 0201 | 0 | $ 0.0082 | ||
| 0201CG3R6C250NT | FH | 0201 | 0 | $ 0.001 |

