LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C272J4RAC7867 product image
Images for reference only

KEMET C0402C272J4RAC7867RoHS

Manufacturer
MPN
C0402C272J4RAC7867
LCSC Part #
C3848764
Packaging
0402
Customer #
Key Attributes
2.7nF X7R ±5% 16V 0402 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0402C272J4RAC7867
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1241$ 0.12
200+$ 0.048$ 9.60
500+$ 0.0464$ 23.20
1,000+$ 0.0455$ 45.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance2.7nF
Temperature CoefficientX7R
Tolerance±5%
Voltage Rating16V

Introduction

AI Translation

KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
  • Capacitance range: 10 pF to 47 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, simplifying mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability
  • SnPb termination option available upon request (minimum 5% lead content)

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
GRM155R71H272JA01DmuRata0402450$ 0.0093
C0402C272J4RACTUKEMET04020$ 0.0987
C0402C272J3RACTUKEMET04020$ 0.0987
C0402C272J3RALTUKEMET04020$ 0.1419
C0402C272J3RAC7867KEMET04020$ 0.1241
C0402C272J3RAL7867KEMET04020$ 0.1737
MA0402XR272J250Meritek04020$ 0.0232
C0402X7R250-272JNPVenkel04020$ 0.0181
VJ0402Y272JLJAJ32VISHAY04020$ 0.2818
GA0402Y272JXJAP31GVISHAY04020$ 0.0232
VJ0402Y272JXJCW1BCVISHAY04020$ 0.0529
VJ0402Y272JXJPW1BCVISHAY04020$ 0.0555
VJ0402Y272JLXAJ32VISHAY04020$ 0.2818
VJ0402Y272JXXPW1BCVISHAY04020$ 0.0588
GA0402Y272JXXAC31GVISHAY04020$ 0.0232
GA0402Y272JXXAP31GVISHAY04020$ 0.0232
VJ0402Y272JXXCW1BCVISHAY04020$ 0.0529
0402B272J160CTWalsin04020$ 0.0234
0402B272J250CTWalsin04020$ 0.0106
CC0402JRX7R9BB272YAGEO04020$ 0.0029