KEMET C1206C822J5RAC7800
| Manufacturer | |
| MPN | C1206C822J5RAC7800 |
| LCSC Part # | C3848727 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±5% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1008 | $ 0.10 |
| 200+ | $ 0.039 | $ 7.80 |
| 500+ | $ 0.0377 | $ 18.85 |
| 1,000+ | $ 0.037 | $ 37.00 |
Standard Packaging4000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 1206 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Introduction
KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.
Features
- Operating temperature range: -55°C to +125°C
- Lead-free, RoHS and REACH compliant
- Temperature-stable dielectric
- Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
- DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
- Capacitance range: 10 pF to 47 μF
- Capacitance tolerances: ±5%, ±10%, and ±20%
- Non-polarized device, simplifying mounting concerns
- 100% pure matte tin-plated terminations with excellent solderability
- SnPb termination option available upon request (minimum 5% lead content)
Applications
Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C822J5RACTU | KEMET | 1206 | 0 | $ 0.0828 | ||
| 1206J0500822JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y0500822JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| 1206Y0500822JET | Knowles | 1206 | 0 | $ 0.3043 | ||
| 1206J0630822JXT | Knowles | 1206 | 0 | $ 0.2006 | ||
| 1206Y0630822JXT | Knowles | 1206 | 0 | $ 0.2069 | ||
| MA1206XR822J500 | Meritek | 1206 | 0 | $ 0.1984 | ||
| GA1206Y822JBABT31G | VISHAY | 1206 | 0 | $ 0.1065 | ||
| VJ1206Y822JLAAJ32 | VISHAY | 1206 | 0 | $ 1.0542 | ||
| GA1206Y822JXABR31G | VISHAY | 1206 | 0 | $ 0.0421 | ||
| GA1206Y822JXABT31G | VISHAY | 1206 | 0 | $ 0.0421 | ||
| VJ1206Y822JXAMP | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y822JXAMC | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y822JXAAC | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y822JXAAP | VISHAY | 1206 | 0 | $ 0.0919 | ||
| VJ1206Y822JBAAT4X | VISHAY | 1206 | 0 | $ 0.163 | ||
| VJ1206Y822JXAPW1BC | VISHAY | 1206 | 0 | $ 0.2485 | ||
| VJ1206Y822JXACW1BC | VISHAY | 1206 | 0 | $ 0.2615 | ||
| 1206B822J500CT | Walsin | 1206 | 0 | $ 0.1044 | ||
| CC1206JRX7R9BB822 | YAGEO | 1206 | 0 | $ 0.0682 |

