Taiyo Yuden UMK105CH431JVHF
| Manufacturer | |
| MPN | UMK105CH431JVHF |
| LCSC Part # | C3847779 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 430pF ±5% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 430pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0143 | $ 0.01 |
| 200+ | $ 0.0056 | $ 1.12 |
| 500+ | $ 0.0054 | $ 2.70 |
| 1,000+ | $ 0.0053 | $ 5.30 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 430pF | |
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 0402 | |
| Capacitance | 430pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | - | |
| Tolerance | ±5% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM1555C1H431JA01D | muRata | 0402 | 2,205 | $ 0.0954 | ||
| 0402N431J500CT | Walsin | 0402 | 900 | $ 0.0055 | ||
| C0402C431J5GAC7867 | KEMET | 0402 | 0 | $ 0.0864 | ||
| C0402C431J5JAC7867 | KEMET | 0402 | 0 | $ 0.0444 | ||
| C0402C431J5JACAUTO | KEMET | 0402 | 0 | $ 0.0481 | ||
| MA0402CG431J500 | Meritek | 0402 | 0 | $ 0.0114 | ||
| GCM1555C1H431JA16D | muRata | 0402 | 0 | $ 0.011 | ||
| GCM1555G1H431JA16D | muRata | 0402 | 0 | $ 0.0212 | ||
| GCM1555C1H431JA16J | muRata | 0402 | 0 | $ 0.025 | ||
| GRT1555C1H431JA02D | muRata | 0402 | 0 | $ 0.0168 | ||
| UMK105CG431JVHF | Taiyo Yuden | 0402 | 0 | $ 0.0091 |

