Meritek MA0603CG272K160
| Manufacturer | |
| MPN | MA0603CG272K160 |
| LCSC Part # | C3847252 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.7nF C0G ±10% 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0327 | $ 0.03 |
| 200+ | $ 0.0127 | $ 2.54 |
| 500+ | $ 0.0122 | $ 6.10 |
| 1,000+ | $ 0.012 | $ 12.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0603 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FN18N272J160PBG | PSA | 0603 | 100 | $ 0.0137 | ||
| GRM1885C1H272JA01D | muRata | 0603 | 18,500 | $ 0.0361 | ||
| GCM1885C1H272JA16D | muRata | 0603 | 20 | $ 0.0267 | ||
| 0603Y0160272KCT | Knowles | 0603 | 0 | $ 0.1825 | ||
| MA0603CG272K500 | Meritek | 0603 | 0 | $ 0.0327 | ||
| C0603C0G500-272KNE | Venkel | 0603 | 0 | $ 0.0131 | ||
| VJ0603A272KXJPW1BC | VISHAY | 0603 | 0 | $ 0.0437 | ||
| VJ0603A272KXJCW1BC | VISHAY | 0603 | 0 | $ 0.0487 | ||
| 0603N272K160CT | Walsin | 0603 | 0 | $ 0.0132 | ||
| 0603N272K500CT | Walsin | 0603 | 0 | $ 0.0135 | ||
| C1608C0G2A272K080AA | TDK | 0603 | 0 | $ 0.0287 | ||
| MA0603CG272J160 | Meritek | 0603 | 0 | $ 0.0081 | ||
| VJ0603A272JXJPW1BC | VISHAY | 0603 | 0 | $ 0.0437 | ||
| VJ0603A272JXJCW1BC | VISHAY | 0603 | 0 | $ 0.0596 | ||
| 0603N272J160CT | Walsin | 0603 | 0 | $ 0.0105 | ||
| HH18N272J160CT | Walsin | 0603 | 0 | $ 0.0298 | ||
| C0603C272J3GAC7867 | KEMET | 0603 | 0 | $ 0.075 | ||
| MA0603CG272J250 | Meritek | 0603 | 0 | $ 0.0327 | ||
| 0603N272J250CT | Walsin | 0603 | 0 | $ 0.0132 | ||
| CGA3E2C0G1H272J080AA | TDK | 0603 | 0 | $ 0.06 |

