Taiyo Yuden EMK316B7225KLHT
| Manufacturer | |
| MPN | EMK316B7225KLHT |
| LCSC Part # | C3846486 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 2.2uF X7R ±10% 16V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0773 | $ 0.08 |
| 200+ | $ 0.0299 | $ 5.98 |
| 500+ | $ 0.0289 | $ 14.45 |
| 1,000+ | $ 0.0284 | $ 28.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Taiyo Yuden | |
| Packaging | 1206 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206YC225KAT2A | Kyocera AVX | 1206 | 3,566 | $ 0.0844 | ||
| C1206C225K4RACTU | KEMET | 1206 | 2,000 | $ 0.0821 | ||
| CC1206KKX7R7BB225 | YAGEO | 1206 | 240 | $ 0.0551 | ||
| CGA1206X7R225K160NT | HRE | 1206 | 90 | $ 0.0563 | ||
| 1206B225K160CT | Walsin | 1206 | 10 | $ 0.0301 | ||
| C1206C225K4RACAUTO | KEMET | 1206 | 0 | $ 0.1284 | ||
| C1206C225K4RAC7800 | KEMET | 1206 | 0 | $ 0.0346 | ||
| C1206X225K4RACAUTO | KEMET | 1206 | 0 | $ 0.3641 | ||
| C1206C225K4REC7800 | KEMET | 1206 | 0 | $ 0.0927 | ||
| C1206X225K4RACTU | KEMET | 1206 | 0 | $ 0.2949 | ||
| C1206J225K4RAC7800 | KEMET | 1206 | 0 | $ 0.152 | ||
| CL31B225KOHNNNE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0512 | ||
| CL31B225KOHNNWE | Samsung Electro-Mechanics | 1206 | 0 | $ 0.0777 | ||
| EMK316B7225KL-T | Taiyo Yuden | 1206 | 0 | $ 0.0765 | ||
| C3216X7R1C225KT0Y9N | TDK | 1206 | 0 | $ 0.1485 | ||
| C3216X7R1C225K/8 | TDK | 1206 | 0 | $ 0.2719 | ||
| CGA5L2X7R1C225K | TDK | 1206 | 0 | $ 0.7716 | ||
| 1206B225K160NT | FH | 1206 | 0 | $ 0.0478 | ||
| AC1206KKX7R7BB225 | YAGEO | 1206 | 0 | $ 0.0848 | ||
| CC1206KFX7R7BB225 | YAGEO | 1206 | 0 | $ 0.0291 |

