KEMET C0805C331F2GAC7800
| Manufacturer | |
| MPN | C0805C331F2GAC7800 |
| LCSC Part # | C3845959 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 330pF C0G ±1% 200V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5137 | $ 0.51 |
| 200+ | $ 0.1985 | $ 39.70 |
| 500+ | $ 0.1925 | $ 96.25 |
| 1,000+ | $ 0.1894 | $ 189.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0805 | |
| Capacitance | 330pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 200V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM21A5C2E331FW01D | muRata | 0805 | 2,000 | $ 0.1833 | ||
| C0805C331F2GACTU | KEMET | 0805 | 0 | $ 0.408 | ||
| 0805Y2000331FAT | Knowles | 0805 | 0 | $ 1.3773 | ||
| HC0805CG331F251 | Meritek | 0805 | 0 | $ 0.158 | ||
| GCM21A5C2E331FX01D | muRata | 0805 | 0 | $ 0.3756 | ||
| VJ0805A331FLCAJ32 | VISHAY | 0805 | 0 | $ 1.7303 | ||
| VJ0805D331FXCAJ | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D331FLCAJ | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D331FLCAT | VISHAY | 0805 | 0 | $ 1.8676 | ||
| VJ0805D331FXCAR | VISHAY | 0805 | 0 | $ 1.8676 | ||
| GA0805A331FXCBP31G | VISHAY | 0805 | 0 | $ 0.0885 | ||
| GA0805A331FXCBC31G | VISHAY | 0805 | 0 | $ 0.0885 | ||
| GA0805A331FBCBT31G | VISHAY | 0805 | 0 | $ 0.1024 | ||
| GA0805A331FBCBR31G | VISHAY | 0805 | 0 | $ 0.1024 | ||
| VJ0805D331FXPAJ | VISHAY | 0805 | 0 | $ 1.9572 | ||
| VJ0805D331FXPAT | VISHAY | 0805 | 0 | $ 1.9572 | ||
| VJ0805D331FLPAJ | VISHAY | 0805 | 0 | $ 1.9572 | ||
| VJ0805D331FLPAR | VISHAY | 0805 | 0 | $ 1.9572 | ||
| VJ0805A331FLEAJ32 | VISHAY | 0805 | 0 | $ 2.2211 | ||
| 0805N331F251CT | Walsin | 0805 | 0 | $ 0.0783 |

