Knowles 2220J2K00822MXT
| Manufacturer | |
| MPN | 2220J2K00822MXT |
| LCSC Part # | C3845930 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 8.2nF X7R ±20% 2kV 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.7167 | $ 0.72 |
| 200+ | $ 0.2775 | $ 55.50 |
| 500+ | $ 0.268 | $ 134.00 |
| 1,000+ | $ 0.2632 | $ 263.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 8.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2220 | |
| Capacitance | 8.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FV55X822K302EGQ | PSA | 2220 | 59 | $ 0.5201 | ||
| C2220C822MGRAC7800 | KEMET | 2220 | 0 | $ 1.9531 | ||
| 2220J2K00822MXR | Knowles | 2220 | 0 | $ 1.7874 | ||
| 2220Y2K00822MXT | Knowles | 2220 | 0 | $ 0.7151 | ||
| 2220J2K50822MXT | Knowles | 2220 | 0 | $ 0.4269 | ||
| 2220Y2K50822MXR | Knowles | 2220 | 0 | $ 2.2072 | ||
| 2220Y2K50822MXT | Knowles | 2220 | 0 | $ 0.4979 | ||
| HV2220Y822MXHATHV | VISHAY | 2220 | 0 | $ 0.5907 | ||
| C2220C822KGRACTU | KEMET | 2220 | 0 | $ 2.9712 | ||
| C2220C822KGRAC7800 | KEMET | 2220 | 0 | $ 2.3592 | ||
| 2220Y2K00822KXT | Knowles | 2220 | 0 | $ 0.7405 | ||
| 2220J2K00822KXT | Knowles | 2220 | 0 | $ 0.7405 | ||
| VJ2220Y822KBFAT4X | VISHAY | 2220 | 0 | $ 4.3459 | ||
| 2220J2K50822KXR | Knowles | 2220 | 0 | $ 2.4559 | ||
| 2220J2K50822KXT | Knowles | 2220 | 0 | $ 0.4416 | ||
| 2220Y2K50822KXT | Knowles | 2220 | 0 | $ 0.5153 | ||
| C2220X822KHRAC7800 | KEMET | 2220 | 0 | $ 1.1762 | ||
| HV2220Y822KXHATHV | VISHAY | 2220 | 0 | $ 0.6294 | ||
| 2220J2K00822JXR | Knowles | 2220 | 0 | $ 2.4603 | ||
| 2220J2K00822JXT | Knowles | 2220 | 0 | $ 0.9545 |

