TDK C3216X7R2J333M160AA
| Manufacturer | |
| MPN | C3216X7R2J333M160AA |
| LCSC Part # | C3845896 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 33nF X7R ±20% 630V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0543 | $ 0.05 |
| 200+ | $ 0.021 | $ 4.20 |
| 500+ | $ 0.0203 | $ 10.15 |
| 1,000+ | $ 0.0199 | $ 19.90 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 33nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 1206 | |
| Capacitance | 33nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
C3845896 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CC1206KKX7RZBB333 | YAGEO | 1206 | 23,050 | $ 0.1056 | ||
| CGA1206X7R333K631NT | HRE | 1206 | 6,360 | $ 0.0426 | ||
| TCC1206X7R333K631HT | CCTC | 1206 | 860 | $ 0.0371 | ||
| NM1206B333K631CEGN | HUI JU | 1206 | 600 | $ 0.0199 | ||
| C1206C333MBRACAUTO | KEMET | 1206 | 0 | $ 0.0932 | ||
| 1206J6300333MXT | Knowles | 1206 | 0 | $ 0.1915 | ||
| 1206Y6300333MXT | Knowles | 1206 | 0 | $ 0.2249 | ||
| SMK316AB7333MLHT | Taiyo Yuden | 1206 | 0 | $ 0.0961 | ||
| MBASS31LAB7333MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.206 | ||
| MCASS31LAB7333MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.206 | ||
| MCASS31LAB7333MTNA1J | Taiyo Yuden | 1206 | 0 | $ 0.206 | ||
| MMASS31LAB7333MTNA01 | Taiyo Yuden | 1206 | 0 | $ 0.206 | ||
| CGA5L4X7R2J333M160AA | TDK | 1206 | 0 | $ 0.0628 | ||
| CGA5L4X7R2J333M160AE | TDK | 1206 | 0 | $ 0.1206 | ||
| C3216X7R2J333M160AE | TDK | 1206 | 0 | $ 0.1063 | ||
| 1206B333M631CT | Walsin | 1206 | 0 | $ 0.0512 | ||
| CGA5L4X7R2J333KT0Y0U | TDK | 1206 | 0 | $ 0.1349 | ||
| FM31X333K631EEG | PSA | 1206 | 0 | $ 0.0477 | ||
| 1206B333K631CT | Walsin | 1206 | 0 | $ 0.0234 | ||
| CS1206KKX7RZBB333 | YAGEO | 1206 | 0 | $ 0.0616 |

