Ckmtw B-3000F26P-E800
| Manufacturer | CkmtwAsian Brands |
| MPN | B-3000F26P-E800 |
| LCSC Part # | C384523 |
| Packaging | P=2.54mm |
| Customer # | |
| Key Attributes | CONN IDC 2-Piece 26POS 2.54mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Contact Plating | - | |
| Number of PINs Per Row | 13 | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Contact Plating | - | |
| Number of PINs Per Row | 13 | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
In-Stock: 780
780 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6262 | $ 0.63 |
| 10+ | $ 0.5583 | $ 5.58 |
| 40+ | $ 0.5251 | $ 21.00 |
| 80+ | $ 0.4919 | $ 39.35 |
| 480+ | $ 0.4708 | $ 225.98 |
| 1,000+ | $ 0.4602 | $ 460.20 |
Standard Packaging40/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm | |
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Contact Plating | - | |
| Number of PINs Per Row | 13 | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Contact Material | Copper alloy |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | Ckmtw | |
| Packaging | P=2.54mm | |
| Number of Positions or Pins | 2x13P | |
| Number of Rows | 2 | |
| Row spacing | 2.54mm |
| Type | Description | |
|---|---|---|
| Connector Type | IDC Connector | |
| Pitch | 2.54mm | |
| Contact Plating | - | |
| Number of PINs Per Row | 13 | |
| Mounting Type | 2-Piece (Connector + Crimp Terminal) | |
| Contact Material | Copper alloy |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



