Walsin 0603N120J100CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0603N120J100CT |
| LCSC Part # | C3844868 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 12pF C0G ±5% 10V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.004 | $ 0.01 |
| 200+ | $ 0.0016 | $ 0.32 |
| 500+ | $ 0.0015 | $ 0.75 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 12pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 12pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603N120J101CT | Walsin | 0603 | 200 | $ 0.0077 | ||
| 0603N120J160CT | Walsin | 0603 | 0 | $ 0.004 | ||
| 0603N120J250CT | Walsin | 0603 | 0 | $ 0.0034 | ||
| HH18N120J500CT | Walsin | 0603 | 0 | $ 0.0075 | ||
| HH18N120J101CT | Walsin | 0603 | 0 | $ 0.0105 | ||
| 0603N120G250CT | Walsin | 0603 | 0 | $ 0.0062 | ||
| RF18N120G500CT | Walsin | 0603 | 0 | $ 0.0266 | ||
| MT18N120G500CT | Walsin | 0603 | 0 | $ 0.0234 | ||
| HH18N120G500CT | Walsin | 0603 | 0 | $ 0.0113 | ||
| 0603N120G101CT | Walsin | 0603 | 0 | $ 0.0168 | ||
| HH18N120G101CT | Walsin | 0603 | 0 | $ 0.0157 | ||
| 0603N120F100CT | Walsin | 0603 | 0 | $ 0.019 | ||
| 0603N120F160CT | Walsin | 0603 | 0 | $ 0.019 | ||
| MT18N120F500CT | Walsin | 0603 | 0 | $ 0.0375 | ||
| 0603N120F500CT | Walsin | 0603 | 0 | $ 0.0122 | ||
| HH18N120F500CT | Walsin | 0603 | 0 | $ 0.0218 | ||
| 0603N120F101CT | Walsin | 0603 | 0 | $ 0.0239 | ||
| HH18N120F101CT | Walsin | 0603 | 0 | $ 0.0293 | ||
| RF18N120G251CT | Walsin | 0603 | 0 | $ 0.316 | ||
| 0603N120G251CT | Walsin | 0603 | 0 | $ 0.0375 |

