Venkel C0805Z5U500-103ZNE
| Manufacturer | |
| MPN | C0805Z5U500-103ZNE |
| LCSC Part # | C3844549 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 10nF Z5U -20%~+80% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0113 | $ 0.01 |
| 200+ | $ 0.0044 | $ 0.88 |
| 500+ | $ 0.0043 | $ 2.15 |
| 1,000+ | $ 0.0042 | $ 4.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 10nF | |
| Temperature Coefficient | Z5U | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Venkel | |
| Packaging | 0805 | |
| Capacitance | 10nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | -20%~+80% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 08055G103ZAT2A | Kyocera AVX | 0805 | 3,900 | $ 0.0094 | ||
| 0805F103Z500CT | Walsin | 0805 | 2,050 | $ 0.0146 | ||
| 0805B103M500NT | FH | 0805 | 8,400 | $ 0.0086 | ||
| C0805C103M5RACTU | KEMET | 0805 | 1,580 | $ 0.0494 | ||
| 08055C103MAT2A | Kyocera AVX | 0805 | 80 | $ 0.0317 | ||
| C0805C103Z5UAC7800 | KEMET | 0805 | 0 | $ 0.0204 | ||
| C0805C103Z1UACTU | KEMET | 0805 | 0 | $ 0.0439 | ||
| C0805C103Z1UAC7800 | KEMET | 0805 | 0 | $ 0.0552 | ||
| C0805Z5U500-103ZNP | Venkel | 0805 | 0 | $ 0.0113 | ||
| C0805C103M5UACTU | KEMET | 0805 | 0 | $ 0.0125 | ||
| C0805C103M5UAC7800 | KEMET | 0805 | 0 | $ 0.0207 | ||
| C0805Z5U500-103MNE | Venkel | 0805 | 0 | $ 0.0113 | ||
| C0805Z5U500-103MNP | Venkel | 0805 | 0 | $ 0.0113 | ||
| C0805C103M1UAC7800 | KEMET | 0805 | 0 | $ 0.0652 | ||
| MA0805YV103Z500 | Meritek | 0805 | 0 | $ 0.0219 | ||
| CC0805ZRY5V9BB103 | YAGEO | 0805 | 0 | $ 0.0106 | ||
| HC0805YV103Z201 | Meritek | 0805 | 0 | $ 0.0685 | ||
| HC0805YV103Z251 | Meritek | 0805 | 0 | $ 0.0685 | ||
| TCC0805X7R103M500DT | CCTC | 0805 | 0 | $ 0.0031 | ||
| CC0805MRX7R9BB103 | YAGEO | 0805 | 0 | $ 0.0083 |

