Knowles 2225Y1K20821MXT
| Manufacturer | |
| MPN | 2225Y1K20821MXT |
| LCSC Part # | C3843892 |
| Packaging | 2225 |
| Customer # | |
| Key Attributes | 820pF X7R ±20% 1.2kV 2225 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.983 | $ 0.98 |
| 200+ | $ 0.3806 | $ 76.12 |
| 500+ | $ 0.3679 | $ 183.95 |
| 1,000+ | $ 0.3615 | $ 361.50 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 2225 | |
| Capacitance | 820pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 1.2kV |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 2225J1K20821MXT | Knowles | 2225 | 0 | $ 0.983 | ||
| 2225Y1K50821MXT | Knowles | 2225 | 0 | $ 0.983 | ||
| 2225J1K50821MXT | Knowles | 2225 | 0 | $ 0.983 | ||
| 2225J2K00821MXT | Knowles | 2225 | 0 | $ 0.983 | ||
| 2225Y2K00821MXT | Knowles | 2225 | 0 | $ 0.983 | ||
| 2225Y2K50821MXT | Knowles | 2225 | 0 | $ 0.983 | ||
| 2225J2K50821MXT | Knowles | 2225 | 0 | $ 0.983 | ||
| 2225Y3K00821MXT | Knowles | 2225 | 0 | $ 0.983 | ||
| 2225J3K00821MXT | Knowles | 2225 | 0 | $ 0.983 | ||
| 2225J4K00821MXT | Knowles | 2225 | 0 | $ 0.8403 | ||
| 2225J5K00821MXT | Knowles | 2225 | 0 | $ 0.8914 | ||
| 2225Y5K00821MXT | Knowles | 2225 | 0 | $ 0.9209 | ||
| 2225J6K00821MXT | Knowles | 2225 | 0 | $ 0.955 | ||
| 2225Y6K00821MXT | Knowles | 2225 | 0 | $ 0.9749 | ||
| HV2225Y821MXVATHV | VISHAY | 2225 | 0 | $ 0.7873 | ||
| HV2225Y821MXMATHV | VISHAY | 2225 | 0 | $ 0.893 | ||
| 2225Y1K20821KXR | Knowles | 2225 | 0 | $ 2.0189 | ||
| 2225J1K20821KXR | Knowles | 2225 | 0 | $ 2.0104 | ||
| 2225J1K20821KXT | Knowles | 2225 | 0 | $ 0.9957 | ||
| 2225Y1K20821KXT | Knowles | 2225 | 0 | $ 0.9941 |

