LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Meritek HC1206CG680J501 product image
Images for reference only

Meritek HC1206CG680J501

Manufacturer
MPN
HC1206CG680J501
LCSC Part #
C3843882
Packaging
1206
Customer #
Key Attributes
68pF C0G ±5% 500V 1206 Ceramic Capacitors RoHS
Datasheetpdf iconMeritek HC1206CG680J501
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0866$ 0.09
200+$ 0.0335$ 6.70
500+$ 0.0324$ 16.20
1,000+$ 0.0318$ 31.80
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerMeritek
Packaging1206
Capacitance68pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating500V

Features

AI Translation
  • High voltage rating for given size.
  • High reliability and thermal stability.

Applications

AI Translation
  • DC-DC converter
  • High-voltage coupling/DC blocking
  • Backlight inverter
  • LAN/WLAN interface
  • Power supply
  • Snubber in high-frequency power converters

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206CG680J631NTFH12061,600$ 0.0095
C1206C680JCGAC7800KEMET12060$ 0.2347
C1206C680JBGAC7800KEMET12060$ 0.2544
HC1206CG680J631Meritek12060$ 0.0866
GRM31A5C2H680JW01DmuRata12060$ 0.07
GCM31A5C2J680JX01JmuRata12060$ 0.2567
GCM31A5C2J680JX01DmuRata12060$ 0.2387
C1206C0G501-680JNPVenkel12060$ 0.0492
VJ1206A680JBEAT4XVISHAY12060$ 0.0801
VJ1206A680JXEARVISHAY12060$ 0.1135
VJ1206A680JXEATVISHAY12060$ 0.1135
VJ1206A680JXEMRVISHAY12060$ 0.1135
VJ1206A680JXEMPVISHAY12060$ 0.1312
VJ1206A680JXEACVISHAY12060$ 0.1339
VJ1206A680JXEAPVISHAY12060$ 0.1312
VJ1206A680JXEMCVISHAY12060$ 0.1752
VJ1206A680JLLAJ32VISHAY12060$ 1.0639
VJ1206A680JBLAT4XVISHAY12060$ 0.0829
1206N680J501CTWalsin12060$ 0.0226
CC1206JPNPOBBN680YAGEO12060$ 0.0461