LCSC Electronics logoLCSC Electronics svg logo
Iniciar sesión
USD
KEMET C1206C820M4HAC7800 product image
Imágenes ilustrativas

KEMET C1206C820M4HAC7800RoHS

Fabricante
N.º de pieza fab.
C1206C820M4HAC7800
Nº LCSC
C3843072
Emb.
1206
Número de Cliente
Atrib. clave
82pF X8R ±20% 16V 1206 Ceramic Capacitors RoHS
Hoja de Datospdf iconKEMET C1206C820M4HAC7800
Componentes alternativos20
Agotado
Avisarme
Mínimo: 1Múltiplo: 1Unidad de venta: Piece
Añadir a la Lista BOM
Cant.Prec. unit.(Solo como referencia)Importo total
1+$ 0.0225$ 0.02
200+$ 0.0087$ 1.74
500+$ 0.0084$ 4.20
1,000+$ 0.0083$ 8.30
Encapsulado Estándar4000/Full Reel
¿Mejor precio por mayor cantidad?
$

Especificaciones del Producto

Todo
TipoDescripción
CategoríaPassives/Capacitors/Ceramic Capacitors
FabricanteKEMET
Emb.1206
Capacitance82pF
Temperature CoefficientX8R
Tolerance±20%
Voltage Rating16V

Descripción

Traducción por IA

KEMET's ultra-stable X8R dielectric offers a maximum operating temperature of 150°C, delivering the latest high-temperature dielectric technology and reliability for extreme-temperature applications. It provides the same temperature capability as conventional X8R, but without the capacitance loss caused by applied DC voltage. The ultra-stable X8R exhibits no capacitance change with voltage and minimal capacitance variation with ambient temperature. It serves as a suitable alternative to high-capacitance, large-case-size devices that cannot provide capacitance stability. Capacitance change with temperature is limited to ±15% over the range of -55°C to +150°C.

Driven by the demand for more robust and reliable components, ultra-stable X8R dielectric capacitors are developed for critical applications requiring reliability and capacitance stability at elevated operating temperatures. These capacitors are widely used in automotive circuits and general high-temperature applications.

In addition to commercial-grade products, automotive-grade products are also available and qualified to AEC-Q200 requirements of the Automotive Electronics Council.

Características

Traducción por IA
  • Operating temperature range: -55°C to +150°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, and 1812 case sizes
  • DC voltage ratings: 10V, 16V, 25V, 50V, and 100V
  • Capacitance range: 0.5 pF to 0.22 μF
  • Available capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • No capacitance change under rated DC voltage
  • Non-polarized device, reducing mounting concerns
  • Available in commercial and automotive grades
  • 100% pure matte tin termination with excellent solderability
  • SnPb termination available upon request (minimum 5% lead content)

Aplicaciones

Traducción por IA

Typical applications include decoupling, bypassing, and filtering in extreme environments such as downhole oil exploration and under automotive hoods.

Componentes alternativos

MPNFabricanteEmpaqueDisponibilidadPrecio unitario
C1206C820M4HACAUTOKEMET12060$ 0.0278
C1206X820M4HAC7800KEMET12060$ 0.0358
C1206X820M4HACAUTOKEMET12060$ 0.0556
C1206C820M3HAC7800KEMET12060$ 0.0184
C1206C820M3HACAUTOKEMET12060$ 0.0278
C1206X820M3HAC7800KEMET12060$ 0.0358
C1206X820M3HACAUTOKEMET12060$ 0.0434
C1206C820M5HAC7800KEMET12060$ 0.0184
C1206C820M5HACAUTOKEMET12060$ 0.0278
C1206X820M5HAC7800KEMET12060$ 0.0358
C1206X820M5HACAUTOKEMET12060$ 0.0434
C1206C820M1HAC7800KEMET12060$ 0.0184
C1206C820M1HACAUTOKEMET12060$ 0.0278
C1206X820M1HACAUTOKEMET12060$ 0.0434
C1206X820M1HAC7800KEMET12060$ 0.1022
C1206C820K4HAC7800KEMET12060$ 0.0184
C1206C820K4HACAUTOKEMET12060$ 0.0278
C1206X820K4HAC7800KEMET12060$ 0.0358
C1206X820K4HACAUTOKEMET12060$ 0.0434
C1206C820K3HAC7800KEMET12060$ 0.0184