muRata GCM1555C1H4R2CA16D
| Manufacturer | |
| MPN | GCM1555C1H4R2CA16D |
| LCSC Part # | C3842932 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | CAP CER 4.2pF 50V C0G 0402 |
| Datasheet | |
| RoHS Compliance | 5 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 4.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 5,100
5,100 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0098 | $ 0.49 |
| 500+ | $ 0.0078 | $ 3.90 |
| 1,500+ | $ 0.0067 | $ 10.05 |
| 10,000+ | $ 0.006 | $ 60.00 |
| 20,000+ | $ 0.0054 | $ 108.00 |
| 50,000+ | $ 0.0051 | $ 255.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 | |
| Capacitance | 4.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
| Type | Description | |
|---|---|---|
| Capacitance | 4.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CBR04C429B5GAC | KEMET | 0402 | 0 | $ 0.0186 | ||
| GRM1555C1H4R2CA01D | muRata | 0402 | 0 | $ 0.0033 | ||
| GCM1555C1H4R2BA16D | muRata | 0402 | 0 | $ 0.0324 | ||
| GCM1555C1H4R2CA16J | muRata | 0402 | 0 | $ 0.0224 | ||
| GJM1555C1H4R2BB01D | muRata | 0402 | 0 | $ 0.019 | ||
| GJM1555C1H4R2CB01D | muRata | 0402 | 0 | $ 0.0118 | ||
| GCQ1555C1H4R2WB01D | muRata | 0402 | 0 | $ 0.1359 | ||
| GJM1555C1H4R2WB01D | muRata | 0402 | 0 | $ 0.0374 | ||
| GQM1555C2D4R2CB01D | muRata | 0402 | 0 | $ 0.1313 | ||
| GQM1555C2D4R2BB01D | muRata | 0402 | 0 | $ 0.1447 | ||
| GQM1555C2D4R2WB01D | muRata | 0402 | 0 | $ 0.1947 |



