Walsin 0805B222J101CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0805B222J101CT |
| LCSC Part # | C3842436 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 2.2nF 100V X7R 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0153 | $ 0.77 |
| 500+ | $ 0.0127 | $ 6.35 |
| 1,500+ | $ 0.0113 | $ 16.95 |
| 4,000+ | $ 0.0104 | $ 41.60 |
| 24,000+ | $ 0.0097 | $ 232.80 |
| 48,000+ | $ 0.0092 | $ 441.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 2.2nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0805 | |
| Capacitance | 2.2nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 100V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805B222K251CT | Walsin | 0805 | 3,500 | $ 0.0079 | ||
| 0805B222M251CT | Walsin | 0805 | 300 | $ 0.0157 | ||
| 0805B222K102CT | Walsin | 0805 | 4,560 | $ 0.0743 | ||
| 0805B222J201CT | Walsin | 0805 | 0 | $ 0.0334 | ||
| 0805B222J251CT | Walsin | 0805 | 0 | $ 0.0334 | ||
| 0805B222J501CT | Walsin | 0805 | 0 | $ 0.0187 | ||
| 0805B222J631CT | Walsin | 0805 | 0 | $ 0.0432 | ||
| 0805B222K101CT | Walsin | 0805 | 0 | $ 0.0095 | ||
| 0805B222M101CT | Walsin | 0805 | 0 | $ 0.0224 | ||
| SH21B222K101CT | Walsin | 0805 | 0 | $ 0.0379 | ||
| 0805B222K201CT | Walsin | 0805 | 0 | $ 0.0078 | ||
| MT21B222M201CT | Walsin | 0805 | 0 | $ 0.0375 | ||
| SH21B222K201CT | Walsin | 0805 | 0 | $ 0.0379 | ||
| 0805B222M201CT | Walsin | 0805 | 0 | $ 0.0224 | ||
| SH21B222K251CT | Walsin | 0805 | 0 | $ 0.0379 | ||
| 0805B222K501CT | Walsin | 0805 | 0 | $ 0.0162 | ||
| SH21B222K501CT | Walsin | 0805 | 0 | $ 0.0549 | ||
| 0805B222M501CT | Walsin | 0805 | 0 | $ 0.0277 | ||
| 0805B222K631CT | Walsin | 0805 | 0 | $ 0.0238 | ||
| SH21B222K631CT | Walsin | 0805 | 0 | $ 0.0549 |



