Meritek MA0805CG272K500
| Manufacturer | |
| MPN | MA0805CG272K500 |
| LCSC Part # | C3842371 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.7nF C0G ±10% 50V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0907 | $ 0.09 |
| 200+ | $ 0.0351 | $ 7.02 |
| 500+ | $ 0.0339 | $ 16.95 |
| 1,000+ | $ 0.0333 | $ 33.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GRM2165C1H272JA01D | muRata | 0805 | 3,140 | $ 0.0288 | ||
| 0805CG272J500NT | FH | 0805 | 1,840 | $ 0.025 | ||
| FN21N272J500ECG | PSA | 0805 | 100 | $ 0.0219 | ||
| C0805C272K1GACTU | KEMET | 0805 | 0 | $ 0.1229 | ||
| C0805C272K1GAC7800 | KEMET | 0805 | 0 | $ 0.1544 | ||
| 0805Y0500272KAT | Knowles | 0805 | 0 | $ 0.3465 | ||
| C2012C0G2A272K125AA | TDK | 0805 | 0 | $ 0.0253 | ||
| GA0805A272KXABT31G | VISHAY | 0805 | 0 | $ 0.0308 | ||
| GA0805A272KXABR31G | VISHAY | 0805 | 0 | $ 0.0308 | ||
| GA0805A272KBABT31G | VISHAY | 0805 | 0 | $ 0.0367 | ||
| GA0805A272KBABR31G | VISHAY | 0805 | 0 | $ 0.0367 | ||
| VJ0805A272KXATW1BC | VISHAY | 0805 | 0 | $ 0.0906 | ||
| VJ0805A272KXARW1BC | VISHAY | 0805 | 0 | $ 0.0986 | ||
| VJ0805A272KXBRW1BC | VISHAY | 0805 | 0 | $ 0.0858 | ||
| VJ0805A272KXBTW1BC | VISHAY | 0805 | 0 | $ 0.0965 | ||
| 0805N272K500CT | Walsin | 0805 | 0 | $ 0.0425 | ||
| 0805N272K101CT | Walsin | 0805 | 0 | $ 0.0439 | ||
| C2012C0G2W272K125AA | TDK | 0805 | 0 | $ 0.048 | ||
| C0805C272J5GAC7800 | KEMET | 0805 | 0 | $ 0.1007 | ||
| VJ0805A272JLAAJ32 | VISHAY | 0805 | 0 | $ 0.3461 |

