Knowles 1206Y2500473JXT
| Manufacturer | |
| MPN | 1206Y2500473JXT |
| LCSC Part # | C3841884 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 47nF X7R ±5% 250V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3083 | $ 0.31 |
| 200+ | $ 0.1193 | $ 23.86 |
| 500+ | $ 0.1152 | $ 57.60 |
| 1,000+ | $ 0.1131 | $ 113.10 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 1206 | |
| Capacitance | 47nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 250V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NM1206B473M251CEDN | HUI JU | 1206 | 6,500 | $ 0.0155 | ||
| NM1206B473K251CEGN | HUI JU | 1206 | 4,200 | $ 0.0205 | ||
| CC1206KKX7RYBB473 | YAGEO | 1206 | 2,500 | $ 0.0694 | ||
| C1206C473JARECAUTO | KEMET | 1206 | 0 | $ 0.0423 | ||
| C1206X473JARECAUTO7210 | KEMET | 1206 | 0 | $ 0.0968 | ||
| C1206X473JAREC7210 | KEMET | 1206 | 0 | $ 0.1032 | ||
| C1206X473JARECAUTO | KEMET | 1206 | 0 | $ 0.1106 | ||
| C1206C473JARACTU | KEMET | 1206 | 0 | $ 0.1979 | ||
| C1206C473JAREC7800 | KEMET | 1206 | 0 | $ 0.0423 | ||
| C1206C473JARECAUTO7210 | KEMET | 1206 | 0 | $ 0.0515 | ||
| C1206X473JAREC7800 | KEMET | 1206 | 0 | $ 0.1851 | ||
| C1206C473JARAC7800 | KEMET | 1206 | 0 | $ 0.2487 | ||
| C1206C473JAREC7210 | KEMET | 1206 | 0 | $ 0.1237 | ||
| 1206J2500473JXT | Knowles | 1206 | 0 | $ 0.2695 | ||
| 1206Y5000473JXT | Knowles | 1206 | 0 | $ 0.3068 | ||
| 1206J5000473JXT | Knowles | 1206 | 0 | $ 0.2708 | ||
| VJ1206Y473JXPAT5Z | VISHAY | 1206 | 0 | $ 0.3425 | ||
| VJ1206Y473JXEAT5Z | VISHAY | 1206 | 0 | $ 0.2426 | ||
| 1206B473J251CT | Walsin | 1206 | 0 | $ 0.0617 | ||
| GCJ31CR72E473KXJ3L | muRata | 1206 | 0 | $ 0.1478 |

