Knowles 0805Y5000272MXT
| Manufacturer | |
| MPN | 0805Y5000272MXT |
| LCSC Part # | C3841829 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | 2.7nF X7R ±20% 500V 0805 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1778 | $ 0.18 |
| 200+ | $ 0.0689 | $ 13.78 |
| 500+ | $ 0.0664 | $ 33.20 |
| 1,000+ | $ 0.0652 | $ 65.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Knowles | |
| Packaging | 0805 | |
| Capacitance | 2.7nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 500V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0805C272KDRACAUTO | KEMET | 0805 | 2,055 | $ 0.1651 | ||
| 0805Y5000272MER | Knowles | 0805 | 0 | $ 0.2473 | ||
| 0805Y5000272MDR | Knowles | 0805 | 0 | $ 0.2473 | ||
| 0805J5000272MXT | Knowles | 0805 | 0 | $ 0.1122 | ||
| 0805Y5000272MET | Knowles | 0805 | 0 | $ 0.2125 | ||
| 0805J6300272MXT | Knowles | 0805 | 0 | $ 0.11 | ||
| 0805Y6300272MXT | Knowles | 0805 | 0 | $ 0.1577 | ||
| 0805Y1K00272MXT | Knowles | 0805 | 0 | $ 0.1872 | ||
| 0805J1K00272MXT | Knowles | 0805 | 0 | $ 0.1221 | ||
| 0805B272M501CT | Walsin | 0805 | 0 | $ 0.058 | ||
| C0805C272KCRACAUTO | KEMET | 0805 | 0 | $ 0.1041 | ||
| 0805Y5000272KXT | Knowles | 0805 | 0 | $ 0.1293 | ||
| 0805Y5000272KET | Knowles | 0805 | 0 | $ 0.1824 | ||
| 0805J5000272KXT | Knowles | 0805 | 0 | $ 0.267 | ||
| TCC0805X7R272K501FT | CCTC | 0805 | 0 | $ 0.0162 | ||
| 0805B272K501CT | Walsin | 0805 | 0 | $ 0.0187 | ||
| CC0805KRX7RBBB272 | YAGEO | 0805 | 0 | $ 0.0097 | ||
| 0805J6300272KXT | Knowles | 0805 | 0 | $ 0.1139 | ||
| 0805Y6300272KXT | Knowles | 0805 | 0 | $ 0.1637 | ||
| 0805B272K631CT | Walsin | 0805 | 0 | $ 0.0187 |

