Meritek MA1206CG101F500
| Manufacturer | |
| MPN | MA1206CG101F500 |
| LCSC Part # | C3841440 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | 100pF C0G ±1% 50V 1206 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1324 | $ 0.13 |
| 200+ | $ 0.0513 | $ 10.26 |
| 500+ | $ 0.0495 | $ 24.75 |
| 1,000+ | $ 0.0486 | $ 48.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 100pF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Capacitance | 100pF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C1206C101F5GAC7800 | KEMET | 1206 | 0 | $ 0.398 | ||
| C1206C101F1GACTU | KEMET | 1206 | 0 | $ 0.4878 | ||
| C1206C101F1GAC7800 | KEMET | 1206 | 0 | $ 0.6137 | ||
| 1206Y0500101FAT | Knowles | 1206 | 0 | $ 1.2046 | ||
| VJ1206A101FXACW1BC | VISHAY | 1206 | 0 | $ 0.1358 | ||
| GA1206A101FXABR31G | VISHAY | 1206 | 0 | $ 0.1538 | ||
| GA1206A101FBABT31G | VISHAY | 1206 | 0 | $ 0.1905 | ||
| VJ1206A101FXAMT | VISHAY | 1206 | 0 | $ 0.2901 | ||
| VJ1206A101FXAAT | VISHAY | 1206 | 0 | $ 0.2824 | ||
| VJ1206A101FXAPW1BC | VISHAY | 1206 | 0 | $ 0.1523 | ||
| VJ1206A101FXAAR | VISHAY | 1206 | 0 | $ 0.3609 | ||
| VJ1206A101FXAMR | VISHAY | 1206 | 0 | $ 0.3609 | ||
| VJ1206A101FLBAJ32 | VISHAY | 1206 | 0 | $ 2.039 | ||
| VJ1206A101FXBPW1BC | VISHAY | 1206 | 0 | $ 0.1382 | ||
| VJ1206A101FXBCW1BC | VISHAY | 1206 | 0 | $ 0.151 | ||
| GA1206A101FXBBT31G | VISHAY | 1206 | 0 | $ 0.1538 | ||
| GA1206A101FBBBR31G | VISHAY | 1206 | 0 | $ 0.1905 | ||
| GA1206A101FBBBT31G | VISHAY | 1206 | 0 | $ 0.1905 | ||
| VJ1206A101FXBMT | VISHAY | 1206 | 0 | $ 0.2901 | ||
| CC1206FPNPO9BN101 | YAGEO | 1206 | 0 | $ 0.1144 |

