Walsin 0603N2R2B160CT
| Manufacturer | WalsinAsian Brands |
| MPN | 0603N2R2B160CT |
| LCSC Part # | C3840983 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 2.2pF C0G 16V 0603 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.014 | $ 0.01 |
| 200+ | $ 0.0055 | $ 1.10 |
| 500+ | $ 0.0053 | $ 2.65 |
| 1,000+ | $ 0.0052 | $ 5.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 | |
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Packaging | 0603 |
| Type | Description | |
|---|---|---|
| Capacitance | 2.2pF | |
| Temperature Coefficient | C0G | |
| Voltage Rating | 16V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603N2R2C250CT | Walsin | 0603 | 0 | $ 0.0042 | ||
| 0603N2R2D500CT | Walsin | 0603 | 0 | $ 0.0042 | ||
| RF18N2R2A500CT | Walsin | 0603 | 0 | $ 0.037 | ||
| RF18N2R2B500CT | Walsin | 0603 | 0 | $ 0.0254 | ||
| HH18N2R2C500CT | Walsin | 0603 | 0 | $ 0.0075 | ||
| HH18N2R2D500CT | Walsin | 0603 | 0 | $ 0.0075 | ||
| 0603N2R2B101CT | Walsin | 0603 | 0 | $ 0.013 | ||
| RF18N2R2A251CT | Walsin | 0603 | 0 | $ 0.1739 | ||
| 0603N2R2B251CT | Walsin | 0603 | 0 | $ 0.0277 | ||
| RF18N2R2B251CT | Walsin | 0603 | 0 | $ 0.0861 |

