Meritek MA0402XR152J100
| Manufacturer | |
| MPN | MA0402XR152J100 |
| LCSC Part # | C3840666 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1.5nF X7R ±5% 10V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0078 | $ 0.01 |
| 200+ | $ 0.003 | $ 0.60 |
| 500+ | $ 0.0029 | $ 1.45 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 1.5nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Meritek | |
| Packaging | 0402 | |
| Capacitance | 1.5nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±5% | |
| Voltage Rating | 10V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Available in multiple sizes (0201 to 2225)
- High capacitance for a given size
- Lead-free termination (pure tin)
- RoHS and halogen-free compliant
Applications
AI Translation
- DC-DC converters
- General digital circuits
- Power supply bypass capacitors
- Consumer electronics
- Telecommunications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C152J4REC7411 | KEMET | 0402 | 0 | $ 0.0142 | ||
| C0402C152J4RACTU | KEMET | 0402 | 0 | $ 0.074 | ||
| C0402C152J4REC7867 | KEMET | 0402 | 0 | $ 0.0143 | ||
| C0402C152J4RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0172 | ||
| C0402C152J4RECAUTO | KEMET | 0402 | 0 | $ 0.0209 | ||
| C0402C152J4RAC7867 | KEMET | 0402 | 0 | $ 0.1008 | ||
| C0402C152J3REC7411 | KEMET | 0402 | 0 | $ 0.0123 | ||
| C0402C152J3REC7867 | KEMET | 0402 | 0 | $ 0.0145 | ||
| C0402C152J3RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0168 | ||
| MA0402XR152J160 | Meritek | 0402 | 0 | $ 0.0078 | ||
| VJ0402Y152JXQPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| VJ0402Y152JXQCW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| VJ0402Y152JXJPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| GA0402Y152JXJAP31G | VISHAY | 0402 | 0 | $ 0.0219 | ||
| VJ0402Y152JXJCW1BC | VISHAY | 0402 | 0 | $ 0.0203 | ||
| VJ0402Y152JLXAJ32 | VISHAY | 0402 | 0 | $ 0.2769 | ||
| VJ0402Y152JXXPW1BC | VISHAY | 0402 | 0 | $ 0.0167 | ||
| GA0402Y152JXXAC31G | VISHAY | 0402 | 0 | $ 0.0219 | ||
| GA0402Y152JXXAP31G | VISHAY | 0402 | 0 | $ 0.0219 | ||
| 0402B152J100CT | Walsin | 0402 | 0 | $ 0.0083 |

