TDK C5750X7R2J224M230KA
| Manufacturer | |
| MPN | C5750X7R2J224M230KA |
| LCSC Part # | C3840394 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 220nF X7R ±20% 630V 2220 Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2856 | $ 0.29 |
| 200+ | $ 0.1105 | $ 22.10 |
| 500+ | $ 0.1067 | $ 53.35 |
| 1,000+ | $ 0.1047 | $ 104.70 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 220nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 2220 | |
| Capacitance | 220nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±20% | |
| Voltage Rating | 630V |
Report an ErrorShow similar products (0) >
C3840394 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FE2HX224M202LFL | PSA | 2220 | 319 | $ 2.666 | ||
| FM55X224K631EFG | PSA | 2220 | 2,723 | $ 0.4544 | ||
| 2220B224K631NT | FH | 2220 | 1,375 | $ 0.3789 | ||
| FP55X224K631EFG | PSA | 2220 | 1,005 | $ 0.6759 | ||
| GRM55DR72J224KW01L | muRata | 2220 | 624 | $ 0.5833 | ||
| C5750X7R2J224KT020U | TDK | 2220 | 61 | $ 0.5771 | ||
| FM55X224K631EGG | PSA | 2220 | 1 | $ 0.5022 | ||
| 2220Y6300224MXT | Knowles | 2220 | 0 | $ 0.446 | ||
| 2220J6300224MXT | Knowles | 2220 | 0 | $ 0.3855 | ||
| 2220Y1K20224MJTWS3 | Knowles | 2220 | 0 | $ 2.34 | ||
| 2220Y1K20224MXTWS3 | Knowles | 2220 | 0 | $ 2.8 | ||
| CGA9N4X7R2J224M230KA | TDK | 2220 | 0 | $ 0.3317 | ||
| CGA9N4X7R2J224M230KE | TDK | 2220 | 0 | $ 0.368 | ||
| C5750X7R2J224M230KE | TDK | 2220 | 0 | $ 0.4147 | ||
| C2220C224KBRAC7800 | KEMET | 2220 | 0 | $ 0.4213 | ||
| C2220C224KBRACAUTO | KEMET | 2220 | 0 | $ 0.4725 | ||
| 2220J6300224KXR | Knowles | 2220 | 0 | $ 2.4603 | ||
| 2220Y6300224KST | Knowles | 2220 | 0 | $ 0.7246 | ||
| GCJ55DR72J224KXJ1L | muRata | 2220 | 0 | $ 0.793 | ||
| NM2220B224K631CEKN | HUI JU | 2220 | 0 | $ 0.39 |

