TDK C1005X7R1E102K050BA
| Manufacturer | |
| MPN | C1005X7R1E102K050BA |
| LCSC Part # | C3840348 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 1nF X7R ±10% 25V 0402 Ceramic Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0051 | $ 0.01 |
| 200+ | $ 0.002 | $ 0.40 |
| 500+ | $ 0.0019 | $ 0.95 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1nF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | 0402 | |
| Capacitance | 1nF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 25V |
Report an ErrorShow similar products (0) >
C3840348 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| C0402C102K3RACTU | KEMET | 0402 | 28,000 | $ 0.0133 | ||
| CC0402KRX7R8BB102 | YAGEO | 0402 | 13,700 | $ 0.0027 | ||
| 0402B102K250NT | FH | 0402 | 12,100 | $ 0.004 | ||
| 04023C102KAT2A | Kyocera AVX | 0402 | 1,740 | $ 0.0044 | ||
| VJ0402Y102KXXAC | VISHAY | 0402 | 990 | $ 0.0591 | ||
| CGA0402X7R102K250GT | HRE | 0402 | 200 | $ 0.0022 | ||
| 250R07W102KV4T | Johanson Dielectrics | 0402 | 0 | $ 0.0023 | ||
| C0402C102K3RAC7867 | KEMET | 0402 | 0 | $ 0.0054 | ||
| C0402S102K3RACAUTO | KEMET | 0402 | 0 | $ 0.0828 | ||
| C0402C102K3REC7867 | KEMET | 0402 | 0 | $ 0.0145 | ||
| C0402C102K3RECAUTO7411 | KEMET | 0402 | 0 | $ 0.0174 | ||
| C0402C102K3RECAUTO | KEMET | 0402 | 0 | $ 0.0161 | ||
| VJ0402Y102KLXAJ32 | VISHAY | 0402 | 0 | $ 0.1637 | ||
| VJ0402Y102KXXCW1BC | VISHAY | 0402 | 0 | $ 0.0079 | ||
| GA0402Y102KXXAP31G | VISHAY | 0402 | 0 | $ 0.0137 | ||
| GA0402Y102KXXAC31G | VISHAY | 0402 | 0 | $ 0.0137 | ||
| VJ0402Y102KXXAP | VISHAY | 0402 | 0 | $ 0.0527 | ||
| TCC0402X7R102K250AT | CCTC | 0402 | 0 | $ 0.0012 | ||
| 0402B102K250CT | Walsin | 0402 | 0 | $ 0.0015 | ||
| AC0402KRX7R8BB102 | YAGEO | 0402 | 0 | $ 0.005 |

