LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 1206N682G101CT product image
Images for reference only

Walsin 1206N682G101CT

Manufacturer
WalsinAsian Brands
MPN
1206N682G101CT
LCSC Part #
C3840221
Packaging
1206
Customer #
Key Attributes
6.8nF C0G ±2% 100V 1206 Ceramic Capacitors RoHS
Datasheetpdf iconWalsin 1206N682G101CT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1359$ 0.14
200+$ 0.0526$ 10.52
500+$ 0.0508$ 25.40
1,000+$ 0.0499$ 49.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1206
Capacitance6.8nF
Temperature CoefficientC0G
Tolerance±2%
Voltage Rating100V

Introduction

AI Translation

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Features

AI Translation
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Applications

AI Translation
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206N682F101CTWalsin12060$ 0.2359
1206N682K101CTWalsin12060$ 0.0921
1206N682J101CTWalsin12060$ 0.0554
SH31B682K101CTWalsin12060$ 0.0496
1206B682K101CTWalsin12060$ 0.0219
1206B682J101CTWalsin12060$ 0.0413
1206B682M101CTWalsin12060$ 0.0298
1206B682K201CTWalsin12060$ 0.0219
1206B682J201CTWalsin12060$ 0.0557
1206B682M201CTWalsin12060$ 0.0396