LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 1206F393M500CT product image
Images for reference only

Walsin 1206F393M500CT

Manufacturer
WalsinAsian Brands
MPN
1206F393M500CT
LCSC Part #
C3840070
Packaging
1206
Customer #
Key Attributes
39nF Y5V ±20% 50V 1206 Ceramic Capacitors
Datasheetpdf iconWalsin 1206F393M500CT
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2015$ 0.20
200+$ 0.078$ 15.60
500+$ 0.0753$ 37.65
1,000+$ 0.0739$ 73.90
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging1206
Capacitance39nF
Temperature CoefficientY5V
Tolerance±20%
Voltage Rating50V

Introduction

AI Translation

MLCC consists of a conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTC’s MLCC is made by NP0, X7R, X6S and X5R dielectric material and which provides product with high electrica precision, stability and reliability.

Features

AI Translation
  • A wide selection of sizes is available (0201 to 1812).
  • High capacitance in given case size.
  • Capacitor with lead-free termination (pure Tin).

Applications

AI Translation
  • For general digital circuit.
  • For power supply bypass capacitors.
  • For consumer electronics.
  • For telecommunication.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
1206B393M500CTWalsin12060$ 0.0358
1206B393M101CTWalsin12060$ 0.0373
1206B393M251CTWalsin12060$ 0.0533
1206B393K500CTWalsin12060$ 0.0299
1206B393K101CTWalsin12060$ 0.0335
1206B393K201CTWalsin12060$ 0.0533
1206B393K251CTWalsin12060$ 0.0375
1206B393K501CTWalsin12060$ 0.087
1206B393J500CTWalsin12060$ 0.0909
1206N393J500CTWalsin12060$ 0.145